IC HITAG-S 256BIT FCP - HTSFCH5601EV/DH,11 - RF and RFID
| Digi-Key Part Number | 568-2212-2-ND |
25000 |
.17395 |
Extended Price
4348.75 |
| Manufacturer Part Number | HTSFCH5601EV/DH,11 | |||
| Description | IC HITAG-S 256BIT FCP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTSFCH5601EV/DH,11 |
| Vendor | NXP Semiconductors |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | Flip-Chip-2 |
| Frequency | 125kHz |
| Features | ISO11785, ISO14223 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT732; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTSFCH5601EV DH,11 HTSFCH5601EVDH,11 568 2212 2 ND 56822122ND 568-2212-2 |
HTSFCH5601EV/DH,11 Specification Sheet
IC HITAG-S 256BIT FCP - HTSFCH5601EV/DH,11 (568-2212-2-ND) - RF and RFID
Related parts RF and RFID :IC HITAG-S 256BIT FCP - HTSFCH5601EV/DH,11
Order 'ic hitag-s 256bit fcp - HTSFCH5601EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2212-1-ND.
IC HITAG-S 256BIT FCP - HTSFCH5601EV/DH,11
Order 'ic hitag-s 256bit fcp - HTSFCH5601EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2212-2-ND.
IC HITAG-S 256BIT FCP - HTSFCH5601EV/DH,11
Order 'ic hitag-s 256bit fcp - HTSFCH5601EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2212-6-ND.
IC HITAG-S 32BIT FCP - HTSFCH3201EV/DH,11
Order 'ic hitag-s 32bit fcp - HTSFCH3201EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2210-1-ND.
IC HITAG-S 32BIT FCP - HTSFCH3201EV/DH,11
Order 'ic hitag-s 32bit fcp - HTSFCH3201EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2210-2-ND.
IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11
Order 'ic hitag-s 2048bit fcp - HTSFCH4801EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2211-1-ND.
IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11
Order 'ic hitag-s 2048bit fcp - HTSFCH4801EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2211-2-ND.
IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11
Order 'ic hitag-s 2048bit fcp - HTSFCH4801EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2211-6-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2215-1-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2215-2-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2215-6-ND.
IC I.CODE UID FCP - SL2FCS1101DV/DH,11
Order 'ic i.code uid fcp - SL2FCS1101DV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2227-1-ND.
IC I.CODE UID FCP - SL2FCS1101DV/DH,11
Order 'ic i.code uid fcp - SL2FCS1101DV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2227-2-ND.
IC ICONNECT SLI FCP - SL2FCS2001DV/DH,11
Order 'ic iconnect sli fcp - SL2FCS2001DV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SL2FCS2001DV/DH,11-ND.
IC I.CODE UID FCP - SL2FCS1101DV/DH,11
Order 'ic i.code uid fcp - SL2FCS1101DV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2227-6-ND.
Send this link via E-Mail
Help With This Screen
