IC RFID HITAG READER 14-SOIC - HTRC11001T/03EE,11 - RF and RFID
NXP Semiconductors 125kHz Rfid Ic HTRC11001T/03EE,11
| Digi-Key Part Number | 568-2207-2-ND |
2500 5000 10000 25000 |
1.24006 1.21100 1.18678 1.16256 |
Extended Price
3100.15 6055.00 11867.80 29064.00 |
| Manufacturer Part Number | HTRC11001T/03EE,11 | |||
| Description | IC RFID HITAG READER 14-SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTRC11001T/03EE,11 |
| Vendor | NXP Semiconductors |
| Category | RF and RFID |
| RF Type | Read Only |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Frequency | 125kHz |
| Features | ISO11785, ISO14223 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT108; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTRC11001T 03EE,11 HTRC11001T03EE,11 568 2207 2 ND 56822072ND 568-2207-2 |
HTRC11001T/03EE,11 Specification Sheet
IC RFID HITAG READER 14-SOIC - HTRC11001T/03EE,11 (568-2207-2-ND) - RF and RFID
Related parts NXP Semiconductors 125kHz Rfid Ic HTRC11001T/03EE,11IC RFID HITAG READER 14-SOIC - HTRC11001T/03EE,11
Order 'ic rfid hitag reader 14-soic - HTRC11001T/03EE,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2207-1-ND.
IC RFID HITAG READER 14-SOIC - HTRC11001T/03EE,11
Order 'ic rfid hitag reader 14-soic - HTRC11001T/03EE,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2207-2-ND.
IC RFID HITAG READER 14-SOIC - HTRC11001T/03EE,11
Order 'ic rfid hitag reader 14-soic - HTRC11001T/03EE,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2207-6-ND.
IC RFID HITAG READER 14-SOIC - HTRC11001T/02EE,11
Order 'ic rfid hitag reader 14-soic - HTRC11001T/02EE,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2206-5-ND.
IC TRANSIMP AMP 180MHZ 14-SOIC - SA5211D/01,118
Order 'ic transimp amp 180mhz 14-soic - SA5211D/01,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SA5211D/01,118-ND.
IC CFL DRIVER 630V 14-SOIC - UBA2021T/N2,518
Order 'ic cfl driver 630v 14-soic - UBA2021T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4929-2-ND.
IC CAN TRANSCEIVER HS 14-SOIC - TJA1041TD
Order 'ic can transceiver hs 14-soic - TJA1041TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1150-5-ND.
IC TRANSIMP AMP 180MHZ 14-SOIC - SA5211D,602
Order 'ic transimp amp 180mhz 14-soic - SA5211D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1197-5-ND.
IC TRANSIMP AMP 180MHZ 14-SOIC - SA5211D/01,112
Order 'ic transimp amp 180mhz 14-soic - SA5211D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2449-5-ND.
IC 8BIT SHIFT REGISTER 14-SOIC - 74AHCT164D,112
Order 'ic 8bit shift register 14-soic - 74AHCT164D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2513-5-ND.
IC 8BIT SHIFT REGISTER 14-SOIC - 74HCT164D,652
Order 'ic 8bit shift register 14-soic - 74HCT164D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2791-5-ND.
IC GATE NAND 8INPUT 14-SOIC - HEF4068BT,652
Order 'ic gate nand 8input 14-soic - HEF4068BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3115-5-ND.
IC INVERTER HEX UNBUFFER 14-SOIC - HEF4069UBT,652
Order 'ic inverter hex unbuffer 14-soic - HEF4069UBT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3116-5-ND.
IC MONO/ASTBL MULTVIBRTR 14-SOIC - HEF4047BT,652
Order 'ic mono/astbl multvibrtr 14-soic - HEF4047BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3107-5-ND.
IC I2C MUX 2CH 14-SOIC - PCA9542AD,118
Order 'ic i2c mux 2ch 14-soic - PCA9542AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1855-1-ND.
Options for NXP Semiconductors 125kHz Rfid Ic HTRC11001T/03EE,11
Send this link via E-Mail
Help With This Screen
