NXP Semiconductors 125kHz Rfid Ic HTRC11001T/02EE,11
IC RFID HITAG READER 14-SOIC - HTRC11001T/02EE,11 - RF and RFID
| Digi-Key Part Number | 568-2206-5-ND |
1 25 100 250 500 1000 5000 |
1.45000 1.35640 1.25940 1.23524 1.21100 1.19647 1.16256 |
Extended Price
1.45 33.91 125.94 308.81 605.50 1196.47 5812.80 |
| Manufacturer Part Number | HTRC11001T/02EE,11 | |||
| Description | IC RFID HITAG READER 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTRC11001T/02EE,11 |
| Vendor | NXP Semiconductors |
| Category | RF and RFID |
| RF Type | Read Only |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Frequency | 125kHz |
| Features | ISO11785, ISO14223 |
| Packaging | Tube |
| Drawing Number | 568; SOT108-1; D, T, TN2; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTRC11001T 02EE,11 HTRC11001T02EE,11 568 2206 5 ND 56822065ND 568-2206-5 |
HTRC11001T/02EE,11 Specification Sheet
IC RFID HITAG READER 14-SOIC - HTRC11001T/02EE,11 (568-2206-5-ND) - RF and RFID
Related parts NXP Semiconductors 125kHz Rfid Ic HTRC11001T/02EE,11NXP Semiconductors 125kHz Rfid Ic HTRC11001T/02EE,11
Order 'ic rfid hitag reader 14-soic - HTRC11001T/02EE,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2206-5-ND.
NXP Semiconductors (VA) 125kHz Rfid Ic HTRC11001T/03EE,11
Order 'ic rfid hitag reader 14-soic - HTRC11001T/03EE,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2207-1-ND.
NXP Semiconductors 125kHz Rfid Ic HTRC11001T/03EE,11
Order 'ic rfid hitag reader 14-soic - HTRC11001T/03EE,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2207-2-ND.
NXP Semiconductors (VA) 125kHz Rfid Ic HTRC11001T/03EE,11
Order 'ic rfid hitag reader 14-soic - HTRC11001T/03EE,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2207-6-ND.
NXP Semiconductors Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transimpedance Tape & Reel (TR) 26mA 4.5 V ~ 5.5 V SA5211D/01,118
Order 'ic transimp amp 180mhz 14-soic - SA5211D/01,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SA5211D/01,118-ND.
NXP Semiconductors Lighting, Ballast Controller Integrated Circuit (ics) CFL/TL Driver Tape & Reel (TR) 1mA 630V UBA2021T/N2,518
Order 'ic cfl driver 630v 14-soic - UBA2021T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4929-2-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TJA1041TD
Order 'ic can transceiver hs 14-soic - TJA1041TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1150-5-ND.
NXP Semiconductors Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transimpedance Tube 26mA 4.5 V ~ 5.5 V SA5211D,602
Order 'ic transimp amp 180mhz 14-soic - SA5211D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1197-5-ND.
NXP Semiconductors Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Transimpedance Tube 26mA 4.5 V ~ 5.5 V SA5211D/01,112
Order 'ic transimp amp 180mhz 14-soic - SA5211D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2449-5-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74AHCT164D,112
Order 'ic 8bit shift register 14-soic - 74AHCT164D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2513-5-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 6 V 74HCT164D,652
Order 'ic 8bit shift register 14-soic - 74HCT164D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2791-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 2.4mA, 2.4mA 4.5 V ~ 15.5 V HEF4068BT,652
Order 'ic gate nand 8input 14-soic - HEF4068BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3115-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tube 4.2mA, 4.2mA 3 V ~ 15 V HEF4069UBT,652
Order 'ic inverter hex unbuffer 14-soic - HEF4069UBT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3116-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Astable, Monostable Tube - 4.5 V ~ 15.5 V HEF4047BT,652
Order 'ic mono/astbl multvibrtr 14-soic - HEF4047BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3107-5-ND.
NXP Semiconductors (VA) Interface - Specialized Integrated Circuit (ics) Cut Tape (CT) 2.3 V ~ 3.6 V, 4.5 V ~ 5.5 V PCA9542AD,118
Order 'ic i2c mux 2ch 14-soic - PCA9542AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1855-1-ND.
Options for NXP Semiconductors 125kHz Rfid Ic HTRC11001T/02EE,11
Send this link via E-Mail
Help With This Screen
