IC HITAG1 MOD MOA2 - HT1MO2S3E3M-T
| Digi-Key Part Number | 568-2202-2-ND |
16000 32000 |
1.16057 1.13688 |
Extended Price
18569.12 36380.16 |
| Manufacturer Part Number | HT1MO2S3E3M-T | |||
| Description | IC HITAG1 MOD MOA2 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HT1MO2S3E3M-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Read / Write |
| Package / Case | PLLMC |
| Series | HITAGĀ® 1 |
| Frequency | 125kHz |
| Features | ISO10536.1 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HT1MO2S3E3M T HT1MO2S3E3MT 568 2202 2 ND 56822022ND 568-2202-2 |
IC HITAG1 MOD MOA2 - HT1MO2S3E3M-T (568-2202-2-ND)
Related parts:IC HITAG1 MOD MOA2 - HT1MO2S3E3M-T
Order 'ic hitag1 mod moa2 - HT1MO2S3E3M-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2202-1-ND.
IC HITAG1 MOD MOA2 - HT1MO2S3E3M-T
Order 'ic hitag1 mod moa2 - HT1MO2S3E3M-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2202-2-ND.
IC HITAG2 MOD MOA2 - HT2MO2S2E3M-T
Order 'ic hitag2 mod moa2 - HT2MO2S2E3M-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2201-1-ND.
IC HITAG2 MOD MOA2 - HT2MO2S2E3M-T
Order 'ic hitag2 mod moa2 - HT2MO2S2E3M-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2201-2-ND.
RFID I.CODE MOD MOA2 - SL1MOA2S30M-T
Order 'rfid i.code mod moa2 - SL1MOA2S30M-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2225-1-ND.
RFID I.CODE MOD MOA2 - SL1MOA2S30M-T
Order 'rfid i.code mod moa2 - SL1MOA2S30M-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2225-2-ND.
RFID I.CODE MOD MOA2 - SL2MOS2001DVM-T
Order 'rfid i.code mod moa2 - SL2MOS2001DVM-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2228-1-ND.
RFID I.CODE MOD MOA2 - SL2MOS2001DVM-T
Order 'rfid i.code mod moa2 - SL2MOS2001DVM-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2228-2-ND.
IC UCODE MOD 8-TSSOP - SL3S3001FTT
Order 'ic ucode mod 8-tssop - SL3S3001FTT' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2229-1-ND.
IC UCODE MOD 8-TSSOP - SL3S3001FTT
Order 'ic ucode mod 8-tssop - SL3S3001FTT' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2229-2-ND.
IC AUDIO AMP 4W W/VOL CTRL 9-SIL - TDA1013BU
Order 'ic audio amp 4w w/vol ctrl 9-sil - TDA1013BU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1125-5-ND.
IC STEREO PWR AMP 12W BTL 9-SIL - TDA1519BU
Order 'ic stereo pwr amp 12w btl 9-sil - TDA1519BU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1129-5-ND.
IC AUDIO POWER AMP 5W 9-SIL - TDA2611AU
Order 'ic audio power amp 5w 9-sil - TDA2611AU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1135-5-ND.
IC MONO AUDIO AMP 3W BTL 9-SIL - TDA7056AU
Order 'ic mono audio amp 3w btl 9-sil - TDA7056AU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1141-5-ND.
IC MONO AUDIO AMP 5W BTL 9-SIL - TDA7056BU
Order 'ic mono audio amp 5w btl 9-sil - TDA7056BU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1142-5-ND.
Send this link via E-Mail
Help With This Screen