IC HITAG1 MOD MOA2 PLLMC - HT1MOA2S30/E/3,118 - RF and RFID
NXP Semiconductors (VA) 125kHz Rfid Ic HT1MOA2S30/E/3,118
| Digi-Key Part Number | 568-2202-1-ND |
1 25 100 250 500 1000 |
2.03000 1.62000 1.21500 1.13400 1.09350 1.05300 |
Extended Price
2.03 40.50 121.50 283.50 546.75 1053.00 |
| Manufacturer Part Number | HT1MOA2S30/E/3,118 | |||
| Description | IC HITAG1 MOD MOA2 PLLMC | |||
| Quantity Available | 16905 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HT1MOA2S30/E/3,118 |
| Vendor | NXP Semiconductors (VA) |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | PLLMC |
| Frequency | 125kHz |
| Features | ISO10536.1 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 568; SOT500; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 35mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HT1MOA2S30 E 3,118 HT1MOA2S30E3,118 568 2202 1 ND 56822021ND 568-2202-1 |
HT1MOA2S30/E/3,118 Specification Sheet
IC HITAG1 MOD MOA2 PLLMC - HT1MOA2S30/E/3,118 (568-2202-1-ND) - RF and RFID
Related parts NXP Semiconductors (VA) 125kHz Rfid Ic HT1MOA2S30/E/3,118IC HITAG1 MOD MOA2 PLLMC - HT1MOA2S30/E/3,118
Order 'ic hitag1 mod moa2 pllmc - HT1MOA2S30/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2202-1-ND.
IC HITAG1 MOD MOA2 PLLMC - HT1MOA2S30/E/3,118
Order 'ic hitag1 mod moa2 pllmc - HT1MOA2S30/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2202-6-ND.
IC HITAG1 MOD MOA2 PLLMC - HT1MOA2S30/E/3,118
Order 'ic hitag1 mod moa2 pllmc - HT1MOA2S30/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2202-2-ND.
IC HITAG2 MOD MOA2 PLLMC - HT2MOA2S20/E/3,118
Order 'ic hitag2 mod moa2 pllmc - HT2MOA2S20/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2201-1-ND.
IC HITAG2 MOD MOA2 PLLMC - HT2MOA2S20/E/3,118
Order 'ic hitag2 mod moa2 pllmc - HT2MOA2S20/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2201-6-ND.
IC HITAG2 MOD MOA2 PLLMC - HT2MOA2S20/E/3,118
Order 'ic hitag2 mod moa2 pllmc - HT2MOA2S20/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2201-2-ND.
RFID I.CODE MOD MOA2 PLLMC - SL1MOA2S30/D,118
Order 'rfid i.code mod moa2 pllmc - SL1MOA2S30/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2225-1-ND.
RFID I.CODE MOD MOA2 PLLMC - SL2MOS2001DV,118
Order 'rfid i.code mod moa2 pllmc - SL2MOS2001DV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2228-1-ND.
RFID I.CODE MOD MOA2 PLLMC - SL1MOA2S30/D,118
Order 'rfid i.code mod moa2 pllmc - SL1MOA2S30/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2225-6-ND.
RFID I.CODE MOD MOA2 PLLMC - SL2MOS2001DV,118
Order 'rfid i.code mod moa2 pllmc - SL2MOS2001DV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2228-6-ND.
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2214-1-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2215-1-ND.
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2214-6-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2215-6-ND.
IC MIFARE DESFIRE MOA4 PLLMC - MF3MOD4001DV/406,1
Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2220-1-ND.
Options for NXP Semiconductors (VA) 125kHz Rfid Ic HT1MOA2S30/E/3,118
Send this link via E-Mail
Help With This Screen
