IC I.CODE HS READER 32-SOIC - CLRC63201T/0FE,112 - RF and RFID
| Digi-Key Part Number | 568-2199-5-ND |
1 25 100 250 500 1000 5000 |
9.34000 8.71520 8.09280 7.93712 7.78150 7.68812 7.47024 |
Extended Price
9.34 217.88 809.28 1984.28 3890.75 7688.12 37351.20 |
| Manufacturer Part Number | CLRC63201T/0FE,112 | |||
| Description | IC I.CODE HS READER 32-SOIC | |||
| Quantity Available | 676 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLRC63201T/0FE,112 |
| Vendor | NXP Semiconductors |
| Category | RF and RFID |
| RF Type | Read Only |
| Package / Case | 32-SOIC (7.5mm Width) |
| Frequency | 13.56MHz |
| Features | ISO14443-A, ISO14443-B, ISO15693, ISO18000-3 |
| Packaging | Tube |
| Drawing Number | 568; SOT287; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLRC63201T 0FE,112 CLRC63201T0FE,112 568 2199 5 ND 56821995ND 568-2199-5 |
IC I.CODE HS READER 32-SOIC - CLRC63201T/0FE,112 (568-2199-5-ND) - RF and RFID
Related parts RF and RFID :IC I.CODE HS READER 32-SOIC - CLRC63201T/0FE,112
Order 'ic i.code hs reader 32-soic - CLRC63201T/0FE,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2199-5-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC ADC 12BIT LC2MOS 8-SOIC - AD7893AR-5
Order 'ic adc 12bit lc2mos 8-soic - AD7893AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5-ND.
IC DAC SNGL 18BIT 32-CDIP - AD1139K
Order 'ic dac sngl 18bit 32-cdip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC UNIV ACTIVE FILTER 16-SOIC - UAF42AU
Order 'ic univ active filter 16-soic - UAF42AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UAF42AU-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
IC CONFIG DEVICE 16MBIT 16-SOIC - EPCS16SI16N
Order 'ic config device 16mbit 16-soic - EPCS16SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1240-5-ND.
IC CONFIG DEVICE 4MBIT 8-SOIC - EPCS4SI8N
Order 'ic config device 4mbit 8-soic - EPCS4SI8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1379-5-ND.
IC CONFIG DEVICE 64MBIT 16-SOIC - EPCS64SI16N
Order 'ic config device 64mbit 16-soic - EPCS64SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1380-5-ND.
IC RTC SERIAL 512K 8-SOIC - DS1307Z+
Order 'ic rtc serial 512k 8-soic - DS1307Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1307Z+-ND.
IC TIMEKEEPER RAM 256K 32-DIP - DS1386-32-120+
Order 'ic timekeeper ram 256k 32-dip - DS1386-32-120+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1386-32-120+-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
Send this link via E-Mail
Help With This Screen
