IC I.CODE SLRC400 READER 32-SOIC - SLRC41TOFED - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | 568-1124-5-ND |
1 25 100 250 500 1000 5000 |
7.39000 5.91160 4.98780 4.80312 4.69226 4.61838 4.50753 |
Extended Price
7.39 147.79 498.78 1200.78 2346.13 4618.38 22537.65 |
| Manufacturer Part Number | SLRC41TOFED | |||
| Description | IC I.CODE SLRC400 READER 32-SOIC | |||
| Quantity Available | 950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLRC41TOFED |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Read Only |
| Package / Case | 32-SOIC (7.5mm Width) |
| Series | I-Code |
| Frequency | 13.56MHz |
| Features | ISO15693, ISO18000-3 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLRC41TOFED SLRC41TOFED 568 1124 5 ND 56811245ND 568-1124-5 |
SLRC41TOFED Specification Sheet
IC I.CODE SLRC400 READER 32-SOIC - SLRC41TOFED (568-1124-5-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID:IC I.CODE SLRC400 READER 32-SOIC - SLRC41TOFED
Order 'ic i.code slrc400 reader 32-soic - SLRC41TOFED' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1124-5-ND.
IC I.CODE HS READER 32-SOIC - CLRC63201TD
Order 'ic i.code hs reader 32-soic - CLRC63201TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2199-5-ND.
IC MIFARE READER 32-SOIC - MFRC51T0FED
Order 'ic mifare reader 32-soic - MFRC51T0FED' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2222-5-ND.
IC MIFARE HS READER 32-SOIC - MFRC53T0FED
Order 'ic mifare hs reader 32-soic - MFRC53T0FED' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2223-5-ND.
IC MIFARE HS READER 32-SOIC - MFRC53101TD
Order 'ic mifare hs reader 32-soic - MFRC53101TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2224-5-ND.
IC CLASS-D POWER AMP 32-SOIC - TDA8932T
Order 'ic class-d power amp 32-soic - TDA8932T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8932T-ND.
IC CLASS-D POWER AMP 32-SOIC - TDA8932T-T
Order 'ic class-d power amp 32-soic - TDA8932T-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8932T-T-ND.
IC CLASS-D POWER AMP 32-SOIC - TDA8932BT
Order 'ic class-d power amp 32-soic - TDA8932BT' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8932BT-ND.
IC CLASS-D POWER AMP 32-SOIC - TDA8932BT-T
Order 'ic class-d power amp 32-soic - TDA8932BT-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8932BT-T-ND.
IC CLASS-D POWER AMP 32-SOIC - TDA8933T
Order 'ic class-d power amp 32-soic - TDA8933T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8933T-ND.
IC CLASS-D POWER AMP 32-SOIC - TDA8933T-T
Order 'ic class-d power amp 32-soic - TDA8933T-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8933T-T-ND.
IC SOUND FADER CONTROL 32-SOIC - TEA6320TD
Order 'ic sound fader control 32-soic - TEA6320TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1148-5-ND.
IC STEREO EQUALIZER 32-SOIC - TEA6360TD
Order 'ic stereo equalizer 32-soic - TEA6360TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6360TD-ND.
IC SMART CARD READER 32-LQFP - TDA8029HL06BD-T
Order 'ic smart card reader 32-lqfp - TDA8029HL06BD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3524-1-ND.
IC SMART CARD READER 32-LQFP - TDA8029HL06BD-T
Order 'ic smart card reader 32-lqfp - TDA8029HL06BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3524-2-ND.
Send this link via E-Mail
Help With This Screen