IC RFID 13.56MHZ TXRX 20-SSOP - RI-R6C-001A-03 - RF and RFID
| Digi-Key Part Number | 481-1046-1-ND |
1 25 100 250 500 |
15.79000 13.53000 11.27500 10.37300 9.47100 |
Extended Price
15.79 338.25 1127.50 2593.25 4735.50 |
| Manufacturer Part Number | RI-R6C-001A-03 | |||
| Description | IC RFID 13.56MHZ TXRX 20-SSOP | |||
| Quantity Available | 3323 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RI-R6C-001A-03 |
| Vendor | Texas Instruments (VA) |
| Category | RF and RFID |
| RF Type | Transceiver |
| Package / Case | 20-SSOP |
| Frequency | 13.56MHz |
| Features | ISO14443-A, ISO14443-B, ISO15693 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RI R6C 001A 03 RIR6C001A03 481 1046 1 ND 48110461ND 481-1046-1 |
RI-R6C-001A-03 Specification Sheet
IC RFID 13.56MHZ TXRX 20-SSOP - RI-R6C-001A-03 (481-1046-1-ND) - RF and RFID
Related parts RF and RFID :IC RFID 13.56MHZ TXRX 20-SSOP - RI-R6C-001A-03
Order 'ic rfid 13.56mhz txrx 20-ssop - RI-R6C-001A-03' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1046-1-ND.
RFID 2000 READER 134.2KHZ RS232 - RI-STU-MB2A-03
Order 'rfid 2000 reader 134.2khz rs232 - RI-STU-MB2A-03' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1026-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA/NOPB
Order 'ic serializer 10-bit 28-ssop - DS92LV1021TMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021TMSA-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH
Order 'ic receiver rc bicmos 28-ssop - CME8000-TLPH' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1008-2-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE+
Order 'ic txrx rs232 250kbps sd 16-ssop - MAX3221ECAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECAE+-ND.
RFID S6350 READER MOD 13.56MHZ - RI-STU-TRDC-02
Order 'rfid s6350 reader mod 13.56mhz - RI-STU-TRDC-02' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1048-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC QUAD SER 16B VOUT D/A 48-SSOP - DAC7734E
Order 'ic quad ser 16b vout d/a 48-ssop - DAC7734E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7734E-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
Order 'ic txrx rs485/rs422 60v 8-soic - LT1785IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785IS8-ND.
Send this link via E-Mail
Help With This Screen
