Keywords:





BOARD INTERFACE 1W USB - XTIB-U - RF and RFID

Digi-Key Part Number XTIB-U-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberXTIB-U
DescriptionBOARD INTERFACE 1W USB
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationXTIB-U
VendorDigi International/Maxstream
CategoryRF and RFID
Accessory TypeInterface Board
For Use With/Related ProductsXTend Radios
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XTIB U
XTIBU


Image of BOARD INTERFACE 1W USB - XTIB-U

BOARD INTERFACE 1W USB - XTIB-U (XTIB-U-ND) - RF and RFID

Related parts RF and RFID :
BOARD INTERFACE 1W USB - XTIB-U
 Order 'board interface 1w usb - XTIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-U-ND.
BOARD INTERFACE 1W ETHERNET - XTIB-E
 Order 'board interface 1w ethernet - XTIB-E' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-E-ND.
BOARD INTERFACE 1W RS232/485 - XTIB-R
 Order 'board interface 1w rs232/485 - XTIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-R-ND.
BOARD INTERFACE USB - XIB-U
 Order 'board interface usb - XIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-U-ND.
MODEM RF 900MHZ 1W USB INT - XT09-PKC-UA-NA
 Order 'modem rf 900mhz 1w usb int - XT09-PKC-UA-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKC-UA-NA-ND.
MODEM RF 900MHZ 1W USB W/ ACC - XT09-PKC-UA
 Order 'modem rf 900mhz 1w usb w/ acc - XT09-PKC-UA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKC-UA-ND.
MODEM RF 900MHZ 1W USB INT - XT09-PKC-U-NA
 Order 'modem rf 900mhz 1w usb int - XT09-PKC-U-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKC-U-NA-ND.
MODEM RF 900MHZ 1W USB - XT09-PKC-U
 Order 'modem rf 900mhz 1w usb - XT09-PKC-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKC-U-ND.
BOARD INTERFACE ETHERNET - XIB-E
 Order 'board interface ethernet - XIB-E' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-E-ND.
BOARD INTERFACE RS232/485 - XIB-R
 Order 'board interface rs232/485 - XIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-R-ND.
BOARD DEV ME MODULE WITH JTAG - DC-ME-01T-JT-DB
 Order 'board dev me module with jtag - DC-ME-01T-JT-DB' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ME-01T-JT-DB-ND.
BOARD DEV WI-EM MODULE JTAG - DC-WEM-02T-JT-DB
 Order 'board dev wi-em module jtag - DC-WEM-02T-JT-DB' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1011-ND.
BOARD DEV WI-ME MODULE JTAG - DC-WME-01T-JT-DB
 Order 'board dev wi-me module jtag - DC-WME-01T-JT-DB' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-WME-01T-JT-DB-ND.
BOARD USB ZIGBEE MOD PRO - XBIB-U
 Order 'board usb zigbee mod pro - XBIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBIB-U-ND.
MOD MCU-USB HOST CTLR 24-DIP - VDIP1
 Order 'mod mcu-usb host ctlr 24-dip - VDIP1' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1001-ND.

Send this link via E-Mail
Help With This Screen

BOARD INTERFACE 1W USB - XTIB-U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOARD INTERFACE 1W RS232/485 - XTIB-R Next: BOARD INTERFACE DIGITAL HI SPD - WAVEVSN BRD 4.4
BOARD INTERFACE 1W USB - XTIB-U