BOARD INTERFACE RS232/485 - XIB-R - RF and RFID
| Digi-Key Part Number | XIB-R-ND |
1 |
50.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | XIB-R | |||
| Description | BOARD INTERFACE RS232/485 | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XIB-R |
| Vendor | Digi International/Maxstream |
| Category | RF and RFID |
| Accessory Type | Interface Board |
| For Use With/Related Products | XStream and Xcite Radios |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XIB R XIBR |
XIB-R Specification Sheet
BOARD INTERFACE RS232/485 - XIB-R (XIB-R-ND) - RF and RFID
Related parts RF and RFID :BOARD INTERFACE RS232/485 - XIB-R
Order 'board interface rs232/485 - XIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-R-ND.
BOARD INTERFACE 1W RS232/485 - XTIB-R
Order 'board interface 1w rs232/485 - XTIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-R-ND.
BOARD INTERFACE ETHERNET - XIB-E
Order 'board interface ethernet - XIB-E' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-E-ND.
BOARD INTERFACE USB - XIB-U
Order 'board interface usb - XIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-U-ND.
BOARD INTERFACE 1W ETHERNET - XTIB-E
Order 'board interface 1w ethernet - XTIB-E' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-E-ND.
BOARD INTERFACE 1W USB - XTIB-U
Order 'board interface 1w usb - XTIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-U-ND.
MODEM RF 900MHZ RS232/485 NEMA 4 - XT09-4EI-RA-NA
Order 'modem rf 900mhz rs232/485 nema 4 - XT09-4EI-RA-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-4EI-RA-NA-ND.
MODEM RF 900MHZ RS232/485 NEMA 4 - XT09-4EI-RA
Order 'modem rf 900mhz rs232/485 nema 4 - XT09-4EI-RA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-4EI-RA-ND.
MODEM RF 900MHZ 1W RS232/485 INT - XT09-PKI-RA-NA
Order 'modem rf 900mhz 1w rs232/485 int - XT09-PKI-RA-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKI-RA-NA-ND.
MODEM RF 900MHZ 1W RS232/485 INT - XT09-PKI-R-NA
Order 'modem rf 900mhz 1w rs232/485 int - XT09-PKI-R-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKI-R-NA-ND.
MOD RF 900MHZ 9600BPS RS232/485 - X09-009PKC-RA
Order 'mod rf 900mhz 9600bps rs232/485 - X09-009PKC-RA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009PKC-RA-ND.
MOD RF 900MHZ 19.2K RS232/485 - X09-019PKC-RA
Order 'mod rf 900mhz 19.2k rs232/485 - X09-019PKC-RA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019PKC-RA-ND.
MOD RF 900MHZ 19.2K RS232/485 IN - X09-019PKI-RA
Order 'mod rf 900mhz 19.2k rs232/485 in - X09-019PKI-RA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019PKI-RA-ND.
MOD RF 2.4GHZ 9600BPS RS232/485 - X24-009PKC-RA
Order 'mod rf 2.4ghz 9600bps rs232/485 - X24-009PKC-RA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X24-009PKC-RA-ND.
MOD RF 2.4GHZ 19.2K RS232/485 - X24-019PKC-RA
Order 'mod rf 2.4ghz 19.2k rs232/485 - X24-019PKC-RA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X24-019PKC-RA-ND.
Send this link via E-Mail
Help With This Screen
