BOARD INTERFACE ETHERNET - XIB-E - RF and RFID
| Digi-Key Part Number | XIB-E-ND |
1 |
150.00000 |
Extended Price
150.00 |
| Manufacturer Part Number | XIB-E | |||
| Description | BOARD INTERFACE ETHERNET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XIB-E |
| Vendor | Digi International/Maxstream |
| Category | RF and RFID |
| Accessory Type | Interface Board |
| For Use With/Related Products | XStream and Xcite Radios |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XIB E XIBE |
XIB-E Specification Sheet
BOARD INTERFACE ETHERNET - XIB-E (XIB-E-ND) - RF and RFID
Related parts RF and RFID :BOARD INTERFACE ETHERNET - XIB-E
Order 'board interface ethernet - XIB-E' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-E-ND.
BOARD INTERFACE USB - XIB-U
Order 'board interface usb - XIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-U-ND.
BOARD INTERFACE RS232/485 - XIB-R
Order 'board interface rs232/485 - XIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-R-ND.
BOARD INTERFACE 1W ETHERNET - XTIB-E
Order 'board interface 1w ethernet - XTIB-E' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-E-ND.
BOARD INTERFACE 1W RS232/485 - XTIB-R
Order 'board interface 1w rs232/485 - XTIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-R-ND.
BOARD INTERFACE 1W USB - XTIB-U
Order 'board interface 1w usb - XTIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-U-ND.
BOARD RS232 ZIGBEE MOD PRO - XBIB-R
Order 'board rs232 zigbee mod pro - XBIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBIB-R-ND.
BOARD USB ZIGBEE MOD PRO - XBIB-U
Order 'board usb zigbee mod pro - XBIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBIB-U-ND.
KIT DEV ME MODULE LXNETES LINUX - FS-9060
Order 'kit dev me module lxnetes linux - FS-9060' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1050-ND.
KIT DEV FOR 900MHZ 9600BPS 100MW - X09-009-DK
Order 'kit dev for 900mhz 9600bps 100mw - X09-009-DK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009-DK-ND.
KIT DEV FOR 900MHZ 19.2K 100MW - X09-019-DK
Order 'kit dev for 900mhz 19.2k 100mw - X09-019-DK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019-DK-ND.
KIT DEV 2.4GHZ 9600BPS W/RPSMA - X24-009-DK
Order 'kit dev 2.4ghz 9600bps w/rpsma - X24-009-DK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X24-009-DK-ND.
KIT DEV 2.4GHZ 19.2K W/RPSMA - X24-019-DK
Order 'kit dev 2.4ghz 19.2k w/rpsma - X24-019-DK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X24-019-DK-ND.
KIT STARTER ZIGBEE XBEE - XB24-DKS
Order 'kit starter zigbee xbee - XB24-DKS' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-DKS-ND.
KIT DEV PRO ZIGBEE - XB24-PDK
Order 'kit dev pro zigbee - XB24-PDK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-PDK-ND.
Send this link via E-Mail
Help With This Screen
