BOARD RS232 ZIGBEE MOD PRO - XBIB-R - RF and RFID
| Digi-Key Part Number | XBIB-R-ND |
1 |
60.00000 |
Extended Price
60.00 |
| Manufacturer Part Number | XBIB-R | |||
| Description | BOARD RS232 ZIGBEE MOD PRO | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XBIB-R |
| Vendor | Digi International/Maxstream |
| Category | RF and RFID |
| Accessory Type | Interface Board |
| For Use With/Related Products | XBee and XBee Pro Radios |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XBIB R XBIBR |
XBIB-R Specification Sheet
BOARD RS232 ZIGBEE MOD PRO - XBIB-R (XBIB-R-ND) - RF and RFID
Related parts RF and RFID :BOARD RS232 ZIGBEE MOD PRO - XBIB-R
Order 'board rs232 zigbee mod pro - XBIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBIB-R-ND.
BOARD USB ZIGBEE MOD PRO - XBIB-U
Order 'board usb zigbee mod pro - XBIB-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBIB-U-ND.
KIT STARTER ZIGBEE XBEE PRO - XBP24-DKS
Order 'kit starter zigbee xbee pro - XBP24-DKS' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-DKS-ND.
KIT DEV PRO ZIGBEE - XB24-PDK
Order 'kit dev pro zigbee - XB24-PDK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-PDK-ND.
KIT STARTER ZIGBEE XBEE - XB24-DKS
Order 'kit starter zigbee xbee - XB24-DKS' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-DKS-ND.
KIT INTEGRATION ME MOD S MODELS - DC-ME-01T-KT
Order 'kit integration me mod s models - DC-ME-01T-KT' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1057-ND.
BOARD INTERFACE RS232/485 - XIB-R
Order 'board interface rs232/485 - XIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XIB-R-ND.
BOARD INTERFACE 1W RS232/485 - XTIB-R
Order 'board interface 1w rs232/485 - XTIB-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XTIB-R-ND.
BOARD DAUGHTER ZIGBEE MOD HP - ZMN2405HPDB
Order 'board daughter zigbee mod hp - ZMN2405HPDB' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1019-ND.
KIT DEVELOPMENT XBEE SERIES 2 - XB24-BPDK
Order 'kit development xbee series 2 - XB24-BPDK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-BPDK-ND.
MODULE XBEE PRO ZNET 2.5 W/WHIP - XBP24-BWIT-004
Order 'module xbee pro znet 2.5 w/whip - XBP24-BWIT-004' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-BWIT-004-ND.
MODULE XBEE PRO ZNET 2.5 W/CHIP - XBP24-BCIT-004
Order 'module xbee pro znet 2.5 w/chip - XBP24-BCIT-004' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-BCIT-004-ND.
KIT STARTER XBEE PRO 900MHZ - XBP09-XC009-DK
Order 'kit starter xbee pro 900mhz - XBP09-XC009-DK' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1133-ND.
KIT INTEGRATION EM FOR S MODELS - DC-EM-KT
Order 'kit integration em for s models - DC-EM-KT' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1003-ND.
KIT JUMP START WI-9C NET+OS ESP - CC-W9C-NET
Order 'kit jump start wi-9c net+os esp - CC-W9C-NET' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1068-ND.
Send this link via E-Mail
Help With This Screen
