PWR SPLY 9VDC 400MA 2.1MM/5MM - JP4P2-9V4-6F
| Digi-Key Part Number | JP4P2-9V4-6F-ND |
1 |
8.75000 |
Extended Price
8.75 |
| Manufacturer Part Number | JP4P2-9V4-6F | |||
| Description | PWR SPLY 9VDC 400MA 2.1MM/5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JP4P2-9V4-6F |
| Vendor | MaxStream Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Plug In |
| Package Name | Module |
| Type | Power Supply |
| Other Names |
JP4P2 9V4 6F JP4P29V46F |
PWR SPLY 9VDC 400MA 2.1MM/5MM - JP4P2-9V4-6F (JP4P2-9V4-6F-ND)
Related parts:PWR SPLY 9VDC 400MA 2.1MM/5MM - JP4P2-9V4-6F
Order 'pwr sply 9vdc 400ma 2.1mm/5mm - JP4P2-9V4-6F' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number JP4P2-9V4-6F-ND.
PWR SPLY LINEAR SINGLE 28V@2A - HC28-2-A+
Order 'pwr sply linear single 28v@2a - HC28-2-A+' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2028-ND.
PWR SPLY LINEAR SINGLE 28V@2A - HC28-2-A+G
Order 'pwr sply linear single 28v@2a - HC28-2-A+G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2257-ND.
RELAY PWR 10A 9VDC SEALED PCB - JS1A-9V-F
Order 'relay pwr 10a 9vdc sealed pcb - JS1A-9V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2062-ND.
RELAY PWR 10A 9VDC SEALED PCB - JS1-9V-F
Order 'relay pwr 10a 9vdc sealed pcb - JS1-9V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2065-ND.
RELAY PWR DPDT 24VDC - G7P-2-DC24
Order 'relay pwr dpdt 24vdc - G7P-2-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7P-2-DC24-ND.
RELAY PWR 5A 9VDC FLUX-RES PCB - JE1AXN-DC9V-H
Order 'relay pwr 5a 9vdc flux-res pcb - JE1AXN-DC9V-H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1AXN-DC9V-H-ND.
RELAY PWR 5A 9VDC PCB - JE1AXN-DC9V
Order 'relay pwr 5a 9vdc pcb - JE1AXN-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1AXN-DC9V-ND.
RELAY PWR 5A 9VDC FLUX-RES PCB - JE1XN-DC9V-H
Order 'relay pwr 5a 9vdc flux-res pcb - JE1XN-DC9V-H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1XN-DC9V-H-ND.
RELAY PWR 5A 9VDC PCB - JE1XN-DC9V
Order 'relay pwr 5a 9vdc pcb - JE1XN-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1XN-DC9V-ND.
RELAY PWR 3A 9VDC FLUX-RES PCB - JK1AF-9V
Order 'relay pwr 3a 9vdc flux-res pcb - JK1AF-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1AF-9V-ND.
RELAY PWR 8A 9VDC FLUX-RES PCB - JK1APF-9V
Order 'relay pwr 8a 9vdc flux-res pcb - JK1APF-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1APF-9V-ND.
RELAY PWR 10A 9VDC FLUX-RES PCB - JS1AF-9V
Order 'relay pwr 10a 9vdc flux-res pcb - JS1AF-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JS1AF-9V-ND.
RELAY PWR 10A 9VDC FLUX-RES PCB - JS1AF-B-9V
Order 'relay pwr 10a 9vdc flux-res pcb - JS1AF-B-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JS1AF-B-9V-ND.
RELAY PWR 10A 9VDC FLUX-RES PCB - JS1F-9V
Order 'relay pwr 10a 9vdc flux-res pcb - JS1F-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JS1F-9V-ND.
Send this link via E-Mail
Help With This Screen