Fotofab Rf Shield DMP-0.5 X 1.0 X 0.25
SHIELD RF REMOVBL .5 X 1 X .25" - DMP-0.5 X 1.0 X 0.25 - RF and RFID
| Digi-Key Part Number | 655-1018-ND |
1 25 100 |
14.32000 10.37400 9.22850 |
Extended Price
14.32 259.35 922.85 |
| Manufacturer Part Number | DMP-0.5 X 1.0 X 0.25 | |||
| Description | SHIELD RF REMOVBL .5 X 1 X .25" | |||
| Quantity Available | 272 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMP-0.5 X 1.0 X 0.25 |
| Vendor | Fotofab |
| Category | RF and RFID |
| Type | 2 Piece |
| Length - Overall | 0.5" (12.7mm) |
| Ventilation | Solid |
| Mounting Type | Solder and Snap On |
| Packaging | Bag |
| Width - Overall | 1" (25.4mm) |
| Height - Overall | 0.25" (6.35mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMP 0 5 X 1 0 X 0 25 DMP05 X 10 X 025 655 1018 ND 6551018ND 655-1018 |
DMP-0.5 X 1.0 X 0.25 Specification Sheet
SHIELD RF REMOVBL .5 X 1 X .25" - DMP-0.5 X 1.0 X 0.25 (655-1018-ND) - RF and RFID
Related parts Fotofab Rf Shield DMP-0.5 X 1.0 X 0.25Fotofab Rf Shield DMP-0.5 X 1.0 X 0.25
Order 'shield rf removbl .5 x 1 x .25" - DMP-0.5 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1018-ND.
Fotofab Rf Shield 0.5 X 1.0 X 0.25
Order 'shield rf std .5 x 1 x .25" - 0.5 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1001-ND.
Fotofab Rf Shield DMP-0.5 X 0.5 X 0.25
Order 'shield rf removbl .5 x .5 x .25" - DMP-0.5 X 0.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1017-ND.
Gold Pluggable - Sff, Sas, Sata, Sfp, Xfp Connector Tyco Electronics Board Edge, Straddle Mount Keyed, Shielded 5-5569331-1
Order 'conn header 15pos shield pcb au - 5-5569331-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-5569331-1-ND.
Fotofab Rf Shield DMP-1.0 X 1.0 X 0.25
Order 'shield rf removbl 1 x 1 x .25" - DMP-1.0 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1016-ND.
Modular - Jack With Magnetic Connector Tyco Electronics RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock, Decoupling Capacitance 5-6610084-1
Order 'conn mag45jack 1x6 shld 10/100bt - 5-6610084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99643-ND.
Gold Pluggable - Sff, Sas, Sata, Sfp, Xfp Connector Tyco Electronics Board Edge, Straddle Mount Keyed, Shielded 5-569331-1
Order 'conn header 15pos shield pcb au - 5-569331-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-569331-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 5-212491-1
Order 'conn d-sub plug 109 mix 5c5 - 5-212491-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34509-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 5-212059-1
Order 'conn d-sub recept 109 mix 5c5 - 5-212059-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34510-ND.
Rectangular - Accessory Connector Tyco Electronics Shield Cable Clamp 5-202764-1
Order 'conn cable clamp str die cast - 5-202764-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-202764-1-ND.
Fotofab Rf Shield DMP-1.0 X 1.5 X 0.25
Order 'shield rf removbl 1 x 1.5 x .25" - DMP-1.0 X 1.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1015-ND.
Fotofab Rf Shield 0.5 X 0.5 X 0.25
Order 'shield rf std .5 x .5 x .25" - 0.5 X 0.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1000-ND.
Fotofab Rf Shield 1.0 X 1.0 X 0.25
Order 'shield rf std 1 x 1 x .25" - 1.0 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1004-ND.
Fotofab Rf Shield 1.0 X 2.0 X .25
Order 'shield rf std 1 x 2 x .25" - 1.0 X 2.0 X .25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1010-ND.
Fotofab Rf Shield 1.0 X 1.5 X .25
Order 'shield rf std 1.0 x 1.5 x .25" - 1.0 X 1.5 X .25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1009-ND.
Options for Fotofab Rf Shield DMP-0.5 X 1.0 X 0.25
Send this link via E-Mail
Help With This Screen
