SHIELD RF REMOVBL .5 X .5 X .25" - DMP-0.5 X 0.5 X 0.25
| Digi-Key Part Number | 655-1017-ND |
1 25 100 |
11.58000 7.86440 7.23720 |
Extended Price
11.58 196.61 723.72 |
| Manufacturer Part Number | DMP-0.5 X 0.5 X 0.25 | |||
| Description | SHIELD RF REMOVBL .5 X .5 X .25" | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMP-0.5 X 0.5 X 0.25 |
| Vendor | Fotofab |
| Category | RF and RFID |
| Type | 2 Piece |
| Length - Overall | 0.5" (12.7mm) |
| Ventilation | Solid |
| Mounting Type | Solder and Snap On |
| Packaging | Bag |
| Width - Overall | 0.5" (12.7mm) |
| Height - Overall | 0.25" (6.35mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMP 0 5 X 0 5 X 0 25 DMP05 X 05 X 025 655 1017 ND 6551017ND 655-1017 |
DMP-0.5 X 0.5 X 0.25 Specification Sheet
SHIELD RF REMOVBL .5 X .5 X .25" - DMP-0.5 X 0.5 X 0.25 (655-1017-ND)
Related parts :SHIELD RF REMOVBL 1 X 1.5 X .25" - DMP-1.0 X 1.5 X 0.25
Order 'shield rf removbl 1 x 1.5 x .25" - DMP-1.0 X 1.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1015-ND.
SHIELD RF REMOVBL 1 X 1 X .25" - DMP-1.0 X 1.0 X 0.25
Order 'shield rf removbl 1 x 1 x .25" - DMP-1.0 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1016-ND.
SHIELD RF REMOVBL .5 X .5 X .25" - DMP-0.5 X 0.5 X 0.25
Order 'shield rf removbl .5 x .5 x .25" - DMP-0.5 X 0.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1017-ND.
SHIELD RF REMOVBL .5 X 1 X .25" - DMP-0.5 X 1.0 X 0.25
Order 'shield rf removbl .5 x 1 x .25" - DMP-0.5 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1018-ND.
SHIELD RF STD .5 X .5 X .25" - 0.5 X 0.5 X 0.25
Order 'shield rf std .5 x .5 x .25" - 0.5 X 0.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1000-ND.
SHIELD RF STD .5 X 1 X .25" - 0.5 X 1.0 X 0.25
Order 'shield rf std .5 x 1 x .25" - 0.5 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1001-ND.
IC RF POWER DETECTOR TSOT23-5 - LTC5505-1ES5#TRM
Order 'ic rf power detector tsot23-5 - LTC5505-1ES5#TRM' online from Digi-Key. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LTC5505-1ES5#TRMCT-ND.
IC RF POWER DETECTOR TSOT23-5 - LTC5505-1ES5#TRMPBF
Order 'ic rf power detector tsot23-5 - LTC5505-1ES5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC5505-1ES5#TRMPBFCT-ND.
IC RF POWER DETECTOR TSOT23-5 - LTC5505-1ES5#TRMPBF
Order 'ic rf power detector tsot23-5 - LTC5505-1ES5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC5505-1ES5#TRMPBFTR-ND.
IC RF POWER DETECTOR TSOT23-5 - LTC5505-1ES5#TRM
Order 'ic rf power detector tsot23-5 - LTC5505-1ES5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC5505-1ES5#TRMTR-ND.
IC RF POWER DETECTOR TSOT23-5 - LTC5505-1ES5#TR
Order 'ic rf power detector tsot23-5 - LTC5505-1ES5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC5505-1ES5TR-ND.
IC RF POWER DETECTOR TSOT23-5 - LTC5505-1ES5#TRPBF
Order 'ic rf power detector tsot23-5 - LTC5505-1ES5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC5505-1ES5#TRPBF-ND.
IC RF POWER DETECTOR TSOT23-5 - LTC5505-2ES5#TRM
Order 'ic rf power detector tsot23-5 - LTC5505-2ES5#TRM' online from Digi-Key. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LTC5505-2ES5#TRMCT-ND.
IC RF POWER DETECTOR TSOT23-5 - LTC5505-2ES5#TRMPBF
Order 'ic rf power detector tsot23-5 - LTC5505-2ES5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC5505-2ES5#TRMPBFCT-ND.
IC RF POWER DETECTOR TSOT23-5 - LTC5505-2ES5#TRMPBF
Order 'ic rf power detector tsot23-5 - LTC5505-2ES5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC5505-2ES5#TRMPBFTR-ND.
Send this link via E-Mail
Help With This Screen
