Fotofab Rf Shield DMP-1.0 X 1.0 X 0.25
SHIELD RF REMOVBL 1 X 1 X .25" - DMP-1.0 X 1.0 X 0.25 - RF and RFID
| Digi-Key Part Number | 655-1016-ND |
1 25 100 |
15.18000 11.04000 10.00500 |
Extended Price
15.18 276.00 1000.50 |
| Manufacturer Part Number | DMP-1.0 X 1.0 X 0.25 | |||
| Description | SHIELD RF REMOVBL 1 X 1 X .25" | |||
| Quantity Available | 278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMP-1.0 X 1.0 X 0.25 |
| Vendor | Fotofab |
| Category | RF and RFID |
| Type | 2 Piece |
| Length - Overall | 1" (25.4mm) |
| Ventilation | Solid |
| Mounting Type | Solder and Snap On |
| Packaging | Bag |
| Width - Overall | 1" (25.4mm) |
| Height - Overall | 0.25" (6.35mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMP 1 0 X 1 0 X 0 25 DMP10 X 10 X 025 655 1016 ND 6551016ND 655-1016 |
DMP-1.0 X 1.0 X 0.25 Specification Sheet
SHIELD RF REMOVBL 1 X 1 X .25" - DMP-1.0 X 1.0 X 0.25 (655-1016-ND) - RF and RFID
Related parts Fotofab Rf Shield DMP-1.0 X 1.0 X 0.25Fotofab Rf Shield DMP-0.5 X 0.5 X 0.25
Order 'shield rf removbl .5 x .5 x .25" - DMP-0.5 X 0.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1017-ND.
Fotofab Rf Shield DMP-1.0 X 1.5 X 0.25
Order 'shield rf removbl 1 x 1.5 x .25" - DMP-1.0 X 1.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1015-ND.
Fotofab Rf Shield DMP-0.5 X 1.0 X 0.25
Order 'shield rf removbl .5 x 1 x .25" - DMP-0.5 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1018-ND.
Fotofab Rf Shield 1.0 X 1.0 X 0.25
Order 'shield rf std 1 x 1 x .25" - 1.0 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1004-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Aries Electronics Through Hole 25-0511-10
Order 'stripline 25 pin st socket - 25-0511-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A202-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Aries Electronics Through Hole 25-0513-10
Order 'st sip soc w screw mach pin (25) - 25-0513-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A208-ND.
Fotofab Rf Shield DMP-1.0 X 1.0 X 0.25
Order 'shield rf removbl 1 x 1 x .25" - DMP-1.0 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1016-ND.
Fotofab Rf Shield 1.0 X 2.0 X .25
Order 'shield rf std 1 x 2 x .25" - 1.0 X 2.0 X .25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1010-ND.
Fotofab Rf Shield 0.5 X 0.5 X 0.25
Order 'shield rf std .5 x .5 x .25" - 0.5 X 0.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1000-ND.
Fotofab Rf Shield 0.75 X 1.125 X 0.25
Order 'shield rf std .75 x 1.125 x .25" - 0.75 X 1.125 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1002-ND.
Fotofab Rf Shield 0.75 X 1.50 X 0.25
Order 'shield rf std .75 x 1.5 x .25" - 0.75 X 1.50 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1003-ND.
Fotofab Rf Shield 1.5 X 3.0 X 0.25
Order 'shield rf std 1.5 x 3 x .25" - 1.5 X 3.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1006-ND.
Fotofab Rf Shield 0.75 X 0.75 X 0.25
Order 'shield rf std .75 x .75 x .25" - 0.75 X 0.75 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1008-ND.
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1 1% G
Order 'res tf 1/10w 1 ohm 1% 0603 - RMC 1/16 1 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161FG-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 1 1% G
Order 'res 1 ohm 1/4w 1% 1206 smd - RMC 1/8 1 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81FG-ND.
Options for Fotofab Rf Shield DMP-1.0 X 1.0 X 0.25
Send this link via E-Mail
Help With This Screen
