Fotofab Rf Shield 1.0 X 2.0 X .25
SHIELD RF STD 1 X 2 X .25" - 1.0 X 2.0 X .25 - RF and RFID
| Digi-Key Part Number | 655-1010-ND |
1 25 100 |
4.77000 2.98280 2.72730 |
Extended Price
4.77 74.57 272.73 |
| Manufacturer Part Number | 1.0 X 2.0 X .25 | |||
| Description | SHIELD RF STD 1 X 2 X .25" | |||
| Quantity Available | 155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.0 X 2.0 X .25 |
| Vendor | Fotofab |
| Category | RF and RFID |
| Type | 1 Piece |
| Length - Overall | 1" (25.4mm) |
| Ventilation | Solid |
| Mounting Type | Surface Mount |
| Packaging | Bag |
| Width - Overall | 2" (50.8mm) |
| Height - Overall | 0.25" (6.35mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 0 X 2 0 X 25 10 X 20 X 25 655 1010 ND 6551010ND 655-1010 |
1.0 X 2.0 X .25 Specification Sheet
SHIELD RF STD 1 X 2 X .25" - 1.0 X 2.0 X .25 (655-1010-ND) - RF and RFID
Related parts Fotofab Rf Shield 1.0 X 2.0 X .25Fotofab Rf Shield 1.0 X 2.0 X .25
Order 'shield rf std 1 x 2 x .25" - 1.0 X 2.0 X .25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1010-ND.
Fotofab Rf Shield 1.0 X 1.5 X .5
Order 'shield rf std 1 x 1.5 x .5" - 1.0 X 1.5 X .5' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1012-ND.
Fotofab Rf Shield 1.0 X 1.0 X 0.25
Order 'shield rf std 1 x 1 x .25" - 1.0 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1004-ND.
Fotofab Rf Shield 2.0 X 3.0 X 0.50
Order 'shield rf std 2 x 3 x .5" - 2.0 X 3.0 X 0.50' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1007-ND.
Fotofab Rf Shield 1.5 X 1.5 X .25
Order 'shield rf std 1.5 x 1.5 x .25" - 1.5 X 1.5 X .25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1011-ND.
Fotofab Rf Shield DMP-1.0 X 1.5 X 0.25
Order 'shield rf removbl 1 x 1.5 x .25" - DMP-1.0 X 1.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1015-ND.
Fotofab Rf Shield 0.5 X 0.5 X 0.25
Order 'shield rf std .5 x .5 x .25" - 0.5 X 0.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1000-ND.
Fotofab Rf Shield 0.75 X 1.125 X 0.25
Order 'shield rf std .75 x 1.125 x .25" - 0.75 X 1.125 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1002-ND.
Fotofab Rf Shield 0.75 X 1.50 X 0.25
Order 'shield rf std .75 x 1.5 x .25" - 0.75 X 1.50 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1003-ND.
Fotofab Rf Shield 1.5 X 3.0 X 0.25
Order 'shield rf std 1.5 x 3 x .25" - 1.5 X 3.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1006-ND.
Fotofab Rf Shield 0.75 X 0.75 X 0.25
Order 'shield rf std .75 x .75 x .25" - 0.75 X 0.75 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1008-ND.
Fotofab Rf Shield 0.5 X 1.0 X 0.25
Order 'shield rf std .5 x 1 x .25" - 0.5 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1001-ND.
Fotofab Rf Shield 1.0 X 1.5 X .25
Order 'shield rf std 1.0 x 1.5 x .25" - 1.0 X 1.5 X .25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1009-ND.
Fotofab Rf Shield DMP-1.0 X 1.0 X 0.25
Order 'shield rf removbl 1 x 1 x .25" - DMP-1.0 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1016-ND.
Fotofab Rf Shield 1.5 X 2.25 X 0.50
Order 'shield rf std 1.5 x 2.25 x .5" - 1.5 X 2.25 X 0.50' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1005-ND.
Options for Fotofab Rf Shield 1.0 X 2.0 X .25
Send this link via E-Mail
Help With This Screen
