SHIELD RF STD .75 X .75 X .25" - 0.75 X 0.75 X 0.25 - RF and RFID
| Digi-Key Part Number | 655-1008-ND |
1 25 100 |
2.38000 1.40640 1.24760 |
Extended Price
2.38 35.16 124.76 |
| Manufacturer Part Number | 0.75 X 0.75 X 0.25 | |||
| Description | SHIELD RF STD .75 X .75 X .25" | |||
| Quantity Available | 2003 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0.75 X 0.75 X 0.25 |
| Vendor | Fotofab |
| Category | RF and RFID |
| Type | 1 Piece |
| Length - Overall | 0.75" (19.05mm) |
| Ventilation | Solid |
| Mounting Type | Surface Mount |
| Packaging | Bag |
| Width - Overall | 0.75" (19.05mm) |
| Height - Overall | 0.25" (6.35mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0 75 X 0 75 X 0 25 075 X 075 X 025 655 1008 ND 6551008ND 655-1008 |
0.75 X 0.75 X 0.25 Specification Sheet
SHIELD RF STD .75 X .75 X .25" - 0.75 X 0.75 X 0.25 (655-1008-ND) - RF and RFID
Related parts RF and RFID :SHIELD RF STD .75 X .75 X .25" - 0.75 X 0.75 X 0.25
Order 'shield rf std .75 x .75 x .25" - 0.75 X 0.75 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1008-ND.
SHIELD RF STD .5 X .5 X .25" - 0.5 X 0.5 X 0.25
Order 'shield rf std .5 x .5 x .25" - 0.5 X 0.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1000-ND.
SHIELD RF STD .5 X 1 X .25" - 0.5 X 1.0 X 0.25
Order 'shield rf std .5 x 1 x .25" - 0.5 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1001-ND.
SHIELD RF STD 1 X 1 X .25" - 1.0 X 1.0 X 0.25
Order 'shield rf std 1 x 1 x .25" - 1.0 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1004-ND.
SHIELD RF STD 1.5 X 3 X .25" - 1.5 X 3.0 X 0.25
Order 'shield rf std 1.5 x 3 x .25" - 1.5 X 3.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1006-ND.
SHIELD RF STD .75 X 1.125 X .25" - 0.75 X 1.125 X 0.25
Order 'shield rf std .75 x 1.125 x .25" - 0.75 X 1.125 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1002-ND.
SHIELD RF STD .75 X 1.5 X .25" - 0.75 X 1.50 X 0.25
Order 'shield rf std .75 x 1.5 x .25" - 0.75 X 1.50 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1003-ND.
SHIELD RF STD 1.0 X 1.5 X .25" - 1.0 X 1.5 X .25
Order 'shield rf std 1.0 x 1.5 x .25" - 1.0 X 1.5 X .25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1009-ND.
SHIELD RF STD 1 X 2 X .25" - 1.0 X 2.0 X .25
Order 'shield rf std 1 x 2 x .25" - 1.0 X 2.0 X .25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1010-ND.
SHIELD RF STD 1.5 X 1.5 X .25" - 1.5 X 1.5 X .25
Order 'shield rf std 1.5 x 1.5 x .25" - 1.5 X 1.5 X .25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1011-ND.
SHIELD RF REMOVBL 1 X 1.5 X .25" - DMP-1.0 X 1.5 X 0.25
Order 'shield rf removbl 1 x 1.5 x .25" - DMP-1.0 X 1.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1015-ND.
SHIELD RF REMOVBL 1 X 1 X .25" - DMP-1.0 X 1.0 X 0.25
Order 'shield rf removbl 1 x 1 x .25" - DMP-1.0 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1016-ND.
SHIELD RF REMOVBL .5 X .5 X .25" - DMP-0.5 X 0.5 X 0.25
Order 'shield rf removbl .5 x .5 x .25" - DMP-0.5 X 0.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1017-ND.
SHIELD RF REMOVBL .5 X 1 X .25" - DMP-0.5 X 1.0 X 0.25
Order 'shield rf removbl .5 x 1 x .25" - DMP-0.5 X 1.0 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1018-ND.
SHIELD RF STD 1.5 X 2.25 X .5" - 1.5 X 2.25 X 0.50
Order 'shield rf std 1.5 x 2.25 x .5" - 1.5 X 2.25 X 0.50' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1005-ND.
Send this link via E-Mail
Help With This Screen
