IC GAAS POWER SUPPLY 20-TSSOP - TPS9103PWR
| Digi-Key Part Number | 296-11054-1-ND |
1 25 100 250 500 1000 |
3.74000 2.98800 2.32400 2.20780 2.15800 2.11650 |
Extended Price
3.74 74.70 232.40 551.95 1079.00 2116.50 |
| Manufacturer Part Number | TPS9103PWR | |||
| Description | IC GAAS POWER SUPPLY 20-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TPS9103PWR |
| Vendor | Texas Instruments |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-TSSOP |
| Type | Power Supply |
| Typical RF Application | GSM |
| Frequency | 50.000 kHz [Typ] |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 350.000 µA [Typ] |
| Packaging | Cut Tape |
| Length | 6.400 mm [Min] |
| Length | 6.600 mm [Max] |
| Width | 4.300 mm [Min] |
| Width | 4.500 mm [Max] |
| Thickness | 1.2000 mm [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS9103PWR TPS9103PWR 296 11054 1 ND 296110541ND 296-11054-1 |
TPS9103PWR Specification Sheet
IC GAAS POWER SUPPLY 20-TSSOP - TPS9103PWR (296-11054-1-ND)
Related parts:IC GAAS POWER SUPPLY 20-TSSOP - TPS9103PWR
Order 'ic gaas power supply 20-tssop - TPS9103PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11054-1-ND.
IC GAAS POWER SUPPLY 20-TSSOP - TPS9103PWR
Order 'ic gaas power supply 20-tssop - TPS9103PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11054-2-ND.
IC OCTAL POWER MANAGER 64-LQFP - TPS2383APM
Order 'ic octal power manager 64-lqfp - TPS2383APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15873-ND.
IC OCTAL POWER MANAGER 64-LQFP - TPS2383BPM
Order 'ic octal power manager 64-lqfp - TPS2383BPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18303-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2110APWR
Order 'ic autoswitch power mux 8-tssop - TPS2110APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16935-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2110APWR
Order 'ic autoswitch power mux 8-tssop - TPS2110APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16935-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2110APWR
Order 'ic autoswitch power mux 8-tssop - TPS2110APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16935-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2111APWR
Order 'ic autoswitch power mux 8-tssop - TPS2111APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16936-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2111APWR
Order 'ic autoswitch power mux 8-tssop - TPS2111APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16936-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2111APWR
Order 'ic autoswitch power mux 8-tssop - TPS2111APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16936-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2112APWR
Order 'ic autoswitch power mux 8-tssop - TPS2112APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16937-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2112APWR
Order 'ic autoswitch power mux 8-tssop - TPS2112APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16937-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2112APWR
Order 'ic autoswitch power mux 8-tssop - TPS2112APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16937-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113APWR
Order 'ic autoswitch power mux 8-tssop - TPS2113APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16938-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113APWR
Order 'ic autoswitch power mux 8-tssop - TPS2113APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16938-2-ND.
Send this link via E-Mail
Help With This Screen