IC WIRELESS USB 2.4GHZ 28-SOIC - CYWUSB6932-28SEC - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | 428-1579-5-ND |
1 25 100 |
7.63000 4.70000 3.81250 |
Extended Price
7.63 117.50 381.25 |
| Manufacturer Part Number | CYWUSB6932-28SEC | |||
| Description | IC WIRELESS USB 2.4GHZ 28-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CYWUSB6932-28SEC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | DSSS, GFSK |
| Applications | HID, PC, Peripheral Gaming Devices |
| Current - Receiving | - |
| Current - Transmitting | - |
| Features | - |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 62.5kbps |
| Operating Temperature | 0°C ~ 70°C |
| Output Power | 0dBm |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Series | - |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Sensitivity | -90dBm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CYWUSB6932 28SEC CYWUSB693228SEC 428 1579 5 ND 42815795ND 428-1579-5 |
CYWUSB6932-28SEC Specification Sheet
IC WIRELESS USB 2.4GHZ 28-SOIC - CYWUSB6932-28SEC (428-1579-5-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :IC WIRELESS USB 2.4GHZ 28-SOIC - CYWUSB6932-28SEC
Order 'ic wireless usb 2.4ghz 28-soic - CYWUSB6932-28SEC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1579-5-ND.
IC WIRELESS USB 2.4GHZ 28-SOIC - CYWUSB6934-28SEC
Order 'ic wireless usb 2.4ghz 28-soic - CYWUSB6934-28SEC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1580-5-ND.
IC WIRELESS USB 2.4GHZ 28-SOIC - CYWUSB6935-28SEI
Order 'ic wireless usb 2.4ghz 28-soic - CYWUSB6935-28SEI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1576-5-ND.
IC VOICE REC/PLAY 2-4MN 28-SOIC - ISD5104SYI
Order 'ic voice rec/play 2-4mn 28-soic - ISD5104SYI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5104SYI-ND.
IC VOICE REC/PLAY 2-4MN 28-SOIC - ISD5104SY
Order 'ic voice rec/play 2-4mn 28-soic - ISD5104SY' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5104SY-ND.
IC ADC 14BIT DUAL 2CH 28-SOIC - AD7863AR-2
Order 'ic adc 14bit dual 2ch 28-soic - AD7863AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7863AR-2-ND.
IC ADC 14BIT 400KSPS 5V 28-SOIC - AD7899AR-2
Order 'ic adc 14bit 400ksps 5v 28-soic - AD7899AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899AR-2-ND.
IC SRAM 32KX8 PD LP 28-SOIC - CY62256L-70SNC
Order 'ic sram 32kx8 pd lp 28-soic - CY62256L-70SNC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1079-ND.
IC SRAM 32KX8 PD LP 28-SOIC - CY62256LL-70SNC
Order 'ic sram 32kx8 pd lp 28-soic - CY62256LL-70SNC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1081-ND.
IC SRAM 32KX8 3.0V LP 28-SOIC - CY62256VLL-70SNC
Order 'ic sram 32kx8 3.0v lp 28-soic - CY62256VLL-70SNC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1083-ND.
IC SRAM 32KX8 PD LP 28-SOIC - CY62256LL-70SNXC
Order 'ic sram 32kx8 pd lp 28-soic - CY62256LL-70SNXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1749-5-ND.
IC SRAM 32KX8 PD LP 28-SOIC - CY62256L-70SNXC
Order 'ic sram 32kx8 pd lp 28-soic - CY62256L-70SNXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1783-ND.
IC SRAM 32KX8 3.0V LP 28-SOIC - CY62256VLL-70SNXC
Order 'ic sram 32kx8 3.0v lp 28-soic - CY62256VLL-70SNXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1784-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SI
Order 'ic mcu 16k flash 256b 28-soic - CY8C26443-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1430-5-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C27443-24SI
Order 'ic mcu 16k flash 256b 28-soic - CY8C27443-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1518-5-ND.
Send this link via E-Mail
Help With This Screen