IC RF TX SNGL-CHIP LP 16-QFN - CC1150RSTR
| Digi-Key Part Number | 296-19584-2-ND |
2500 10000 25000 |
1.38600 1.34800 1.32000 |
Extended Price
3465.00 13480.00 33000.00 |
| Manufacturer Part Number | CC1150RSTR | |||
| Description | IC RF TX SNGL-CHIP LP 16-QFN | |||
| Quantity Available | 12500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1150RSTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Features | - |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Applications | AMR, ISM, RKE, SRD |
| Data Rate - Maximum | 500 kBaud |
| Frequency | 300 ~ 348MHz, 400 ~ 464MHz, 800 ~ 928MHz |
| Modulation or Protocol | 2-FSK, ASK, GFSK, MSK, OOK |
| Current - Transmitting | 28.1mA @ 10 dBm |
| Operating Temperature | -40°C ~ 85°C |
| Output Power | -30dBm ~ 10dBm |
| Series | - |
| Voltage - Supply | 1.8 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1150RSTR CC1150RSTR 296 19584 2 ND 296195842ND 296-19584-2 |
CC1150RSTR Specification Sheet
IC RF TX SNGL-CHIP LP 16-QFN - CC1150RSTR (296-19584-2-ND)
Related parts:IC RF TX SNGL-CHIP LP 16-QFN - CC1150RSTR
Order 'ic rf tx sngl-chip lp 16-qfn - CC1150RSTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19584-1-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC1150RSTR
Order 'ic rf tx sngl-chip lp 16-qfn - CC1150RSTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19584-2-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC1150RGP
Order 'ic rf tx sngl-chip lp 16-qfn - CC1150RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19465-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550RGP
Order 'ic rf tx sngl-chip lp 16-qfn - CC2550RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19469-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550RSTR
Order 'ic rf tx sngl-chip lp 16-qfn - CC2550RSTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19587-1-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550RSTR
Order 'ic rf tx sngl-chip lp 16-qfn - CC2550RSTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19587-2-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550-RTR1
Order 'ic rf tx sngl-chip lp 16-qfn - CC2550-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2550-RTR1-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550-RTY1
Order 'ic rf tx sngl-chip lp 16-qfn - CC2550-RTY1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2550-RTY1-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550RST
Order 'ic rf tx sngl-chip lp 16-qfn - CC2550RST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2550RST-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RGP
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19468-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC1100RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC1100RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19583-1-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC1100RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC1100RTKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19583-2-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19586-1-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RTKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19586-2-ND.
IC RF TX SNGL-CHIP LP 24-TSSOP - CC1050PWR
Order 'ic rf tx sngl-chip lp 24-tssop - CC1050PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19581-1-ND.
Send this link via E-Mail
Help With This Screen