Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC RF TX SNGL-CHIP LP 24-TSSOP - CC1050PWR

Digi-Key Part Number 296-19581-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.71000
2.97000
2.31000
2.19452
2.14500
2.10375
Extended Price
3.71
74.25
231.00
548.63
1072.50
2103.75
Manufacturer Part NumberCC1050PWR
DescriptionIC RF TX SNGL-CHIP LP 24-TSSOP
Quantity Available 4387
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCC1050PWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Features-
Package / Case24-TSSOP
PackagingCut Tape (CT)
ApplicationsAMR, ISM, RKE, SRD
Data Rate - Maximum76.8 kBaud
Frequency300MHz ~ 1GHz
Modulation or ProtocolFSK
Current - Transmitting23.3mA @ 12 dBm
Operating Temperature-40°C ~ 85°C
Output Power-20dBm ~ 12dBm
Series-
Voltage - Supply2.1 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CC1050PWR
CC1050PWR
296 19581 1 ND
296195811ND
296-19581-1

CC1050PWR Specification Sheet

Image of IC RF TX SNGL-CHIP LP 24-TSSOP - CC1050PWR

IC RF TX SNGL-CHIP LP 24-TSSOP - CC1050PWR (296-19581-1-ND)

Related parts:
IC RF TX SNGL-CHIP LP 24-TSSOP - CC1050PWR
 Order 'ic rf tx sngl-chip lp 24-tssop - CC1050PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19581-1-ND.
IC RF TX SNGL-CHIP LP 24-TSSOP - CC1050PWR
 Order 'ic rf tx sngl-chip lp 24-tssop - CC1050PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19581-2-ND.
IC RF TX SNGL-CHIP LP 24-TSSOP - CC1050PWR
 Order 'ic rf tx sngl-chip lp 24-tssop - CC1050PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19581-6-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC1150RGP
 Order 'ic rf tx sngl-chip lp 16-qfn - CC1150RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19465-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550RGP
 Order 'ic rf tx sngl-chip lp 16-qfn - CC2550RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19469-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC1150RSTR
 Order 'ic rf tx sngl-chip lp 16-qfn - CC1150RSTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19584-1-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC1150RSTR
 Order 'ic rf tx sngl-chip lp 16-qfn - CC1150RSTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19584-2-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550RSTR
 Order 'ic rf tx sngl-chip lp 16-qfn - CC2550RSTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19587-1-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550RSTR
 Order 'ic rf tx sngl-chip lp 16-qfn - CC2550RSTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19587-2-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550-RTR1
 Order 'ic rf tx sngl-chip lp 16-qfn - CC2550-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2550-RTR1-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550-RTY1
 Order 'ic rf tx sngl-chip lp 16-qfn - CC2550-RTY1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2550-RTY1-ND.
IC RF TX SNGL-CHIP LP 16-QFN - CC2550RST
 Order 'ic rf tx sngl-chip lp 16-qfn - CC2550RST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2550RST-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PW
 Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19457-5-ND.
IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZ
 Order 'ic rf txrx sngl-chip lp 28xcept - CC1000YZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19458-ND.
IC RF TXRX SNGL-CHIP LP 20QFN - CC1100RGP
 Order 'ic rf txrx sngl-chip lp 20qfn - CC1100RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19464-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC RF TX SNGL-CHIP LP 16-QFN - CC2550RSTR Next: IC RF TX SNGL-CHIP LP 24-TSSOP - CC1050PWR