CAP .1UF 25V CERAMIC X7R 0603 - C0603C104K3RACTU - Capacitors
| Digi-Key Part Number | 399-1281-1-ND |
10 100 500 1000 |
.03300 .01950 .01126 .00780 |
Extended Price
0.33 1.95 5.63 7.80 |
| Manufacturer Part Number | C0603C104K3RACTU | |||
| Description | CAP .1UF 25V CERAMIC X7R 0603 | |||
| Quantity Available | 497610 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C104K3RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C104K3RACTU C0603C104K3RACTU 399 1281 1 ND 39912811ND 399-1281-1 |
C0603C104K3RACTU Specification Sheet
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104K3RACTU (399-1281-1-ND) - Capacitors
Related parts Capacitors :CAP .1UF 25V CERAMIC X7R 0603 - C0603C104K3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1281-1-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104K3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1281-6-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104K3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1281-2-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104J3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104J3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1282-1-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104J3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104J3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1282-6-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104M3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104M3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1283-1-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104M3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104M3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1283-6-ND.
CAP 22000PF 25V CERAMIC X7R 0603 - C0603C223K3RACTU
Order 'cap 22000pf 25v ceramic x7r 0603 - C0603C223K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1094-1-ND.
CAP 22000PF 25V CERAMIC X7R 0603 - C0603C223K3RACTU
Order 'cap 22000pf 25v ceramic x7r 0603 - C0603C223K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1094-6-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104J3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104J3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1282-2-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104M3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104M3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1283-2-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
Order 'cap .1uf 25v ceramic x7r 0603 - ECJ-1VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2277CT-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
Order 'cap .1uf 25v ceramic x7r 0603 - ECJ-1VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2277DKR-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
Order 'cap .1uf 25v ceramic x7r 0603 - ECJ-1VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2277TR-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104Z3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1100-1-ND.
Send this link via E-Mail
Help With This Screen
