0.022µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C223K5RACTU
CAP .022UF 50V CERAMIC X7R 0603 - C0603C223K5RACTU
| Digi-Key Part Number | 399-1280-6-ND |
10 100 500 1000 |
.04100 .02410 .01388 .00962 |
Extended Price
0.41 2.41 6.94 9.62 |
| Manufacturer Part Number | C0603C223K5RACTU | |||
| Description | CAP .022UF 50V CERAMIC X7R 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C223K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C223K5RACTU C0603C223K5RACTU 399 1280 6 ND 39912806ND 399-1280-6 |
C0603C223K5RACTU Specification Sheet
CAP .022UF 50V CERAMIC X7R 0603 - C0603C223K5RACTU (399-1280-6-ND)
Related parts 0.022µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C223K5RACTU0.022µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C223K5RACTU
Order 'cap .022uf 50v ceramic x7r 0603 - C0603C223K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1280-1-ND.
0.022µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C223K5RACTU
Order 'cap .022uf 50v ceramic x7r 0603 - C0603C223K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1280-6-ND.
0.022µF Ceramic Capacitor Kemet 0603 (1608 metric) 50V C0603C223K5RACTU
Order 'cap .022uf 50v ceramic x7r 0603 - C0603C223K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1280-2-ND.
330pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0402 - C0402C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1023-1-ND.
330pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0402 - C0402C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1023-6-ND.
470pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C471K5RACTU
Order 'cap 470pf 50v ceramic x7r 0402 - C0402C471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1025-1-ND.
470pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C471K5RACTU
Order 'cap 470pf 50v ceramic x7r 0402 - C0402C471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1025-6-ND.
560pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C561K5RACTU
Order 'cap 560pf 50v ceramic x7r 0402 - C0402C561K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1026-1-ND.
560pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C561K5RACTU
Order 'cap 560pf 50v ceramic x7r 0402 - C0402C561K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1026-6-ND.
680pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C681K5RACTU
Order 'cap 680pf 50v ceramic x7r 0402 - C0402C681K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1027-1-ND.
680pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C681K5RACTU
Order 'cap 680pf 50v ceramic x7r 0402 - C0402C681K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1027-6-ND.
1200pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C122K5RACTU
Order 'cap 1200pf 50v ceramic x7r 0402 - C0402C122K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1028-1-ND.
1200pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C122K5RACTU
Order 'cap 1200pf 50v ceramic x7r 0402 - C0402C122K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1028-6-ND.
1500pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 0402 - C0402C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1029-1-ND.
1500pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 0402 - C0402C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1029-6-ND.
Options for 0.022µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C223K5RACTU
Send this link via E-Mail
Help With This Screen
