IC RF TRANSCEIVER 2.4GHZ 32-QFN - MC13192FCR2 - RF and RFID
| Digi-Key Part Number | MC13192FCR2TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC13192FCR2 | |||
| Description | IC RF TRANSCEIVER 2.4GHZ 32-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC13192FCR2 |
| Vendor | Freescale Semiconductor |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 250kbps |
| Modulation or Protocol | 802.15.4 |
| Applications | AMR, HID, HVAC, ISM |
| Power - Output | -3dBm ~ 4dBm |
| Sensitivity | -92dBm |
| Voltage - Supply | 2 V ~ 3.4 V |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Package / Case | 32-QFN |
| Operating Temperature | -40°C ~ 85°C |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Packaging | Tape & Reel (TR) |
| Memory Size | - |
| Drawing Number | 375; 1311-03; FC; 32 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC13192FCR2 MC13192FCR2 MC13192FCR2TR ND MC13192FCR2TRND MC13192FCR2TR |
MC13192FCR2 Specification Sheet
IC RF TRANSCEIVER 2.4GHZ 32-QFN - MC13192FCR2 (MC13192FCR2TR-ND) - RF and RFID
Related parts RF and RFID :IC RF TRANSCEIVER 2.4GHZ 32-QFN - MC13192FCR2
Order 'ic rf transceiver 2.4ghz 32-qfn - MC13192FCR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC13192FCR2TR-ND.
IC I.CODE HS READER 32-SOIC - CLRC63201T/0FE,112
Order 'ic i.code hs reader 32-soic - CLRC63201T/0FE,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2199-5-ND.
IC ADC 16BIT 130MSPS 64-QFN - LTC2208CUP#PBF
Order 'ic adc 16bit 130msps 64-qfn - LTC2208CUP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2208CUP#PBF-ND.
IC DAC SNGL 18BIT 32-CDIP - AD1139K
Order 'ic dac sngl 18bit 32-cdip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC TIMEKEEPER RAM 256K 32-DIP - DS1386-32-120+
Order 'ic timekeeper ram 256k 32-dip - DS1386-32-120+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1386-32-120+-ND.
IC MODULE BLUETOOTH 116-LTCC - LMX9820ASM/NOPB
Order 'ic module bluetooth 116-ltcc - LMX9820ASM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX9820ASM-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
IC TRANSCEIVER CAN HI-SPD 8-SOIC - MCP2551-I/SN
Order 'ic transceiver can hi-spd 8-soic - MCP2551-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2551-I/SN-ND.
IC ADC 16BIT HIGH RES 32-CDIP - ADADC71JD
Order 'ic adc 16bit high res 32-cdip - ADADC71JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC71JD-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232CPWR
Order 'ic drvr/rcvr mltch rs232 16tssop - MAX3232CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13096-1-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2480B+-ND.
Send this link via E-Mail
Help With This Screen
