10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 25V C0402C103J3RACTU
CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU
| Digi-Key Part Number | 399-1279-1-ND |
10 100 500 1000 |
.03300 .01950 .01126 .00975 |
Extended Price
0.33 1.95 5.63 9.75 |
| Manufacturer Part Number | C0402C103J3RACTU | |||
| Description | CAP .01UF 25V CERAMIC X7R 0402 | |||
| Quantity Available | 52690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C103J3RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C103J3RACTU C0402C103J3RACTU 399 1279 1 ND 39912791ND 399-1279-1 |
C0402C103J3RACTU Specification Sheet
CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU (399-1279-1-ND)
Related parts 10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 25V C0402C103J3RACTU0.1µF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 25V ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
0.1µF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 25V ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1883TR-ND.
1.0µF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 25V ECJ-3YB1E105K
Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1893TR-ND.
10000pF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 630V ECJ-3FB2J103K
Order 'cap .01uf 630v ceramic x7r 1206 - ECJ-3FB2J103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2292TR-ND.
1000pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECJ-0EB1E102K
Order 'cap 1000pf 25v ceramic 0402 smd - ECJ-0EB1E102K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102BQTR-ND.
0.1µF Ceramic Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECJ-1VB1C104K
Order 'cap .1uf 16v ceramic x7r 0603 - ECJ-1VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1762TR-ND.
0.1µF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 50V ECJ-2YB1H104K
Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1840TR-ND.
0.1µF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 10V ECJ-0EB1A104K
Order 'cap .1uf 10v ceramic x5r 0402 - ECJ-0EB1A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2146TR-ND.
10µF Ceramic Capacitor Panasonic - ECG 1812 (4532 metric) 25V ECJ-5YB1E106M
Order 'cap 10uf 25v ceramic 1812 x5r - ECJ-5YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2180TR-ND.
0.1µF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 100V ECJ-3YB2A104K
Order 'cap .10uf 100v ceramic x7r 1206 - ECJ-3YB2A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2239TR-ND.
10µF Ceramic Capacitor Panasonic - ECG 1210 (3225 metric) 25V ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2243TR-ND.
1.0µF Ceramic Capacitor Panasonic - ECG 1812 (4532 metric) 100V ECJ-5YB2A105M
Order 'cap 1.0uf 100v ceramic x7r 1812 - ECJ-5YB2A105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2248TR-ND.
1.0µF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 6.3V ECJ-0EB0J105M
Order 'cap 1uf 6.3v ceramic x5r 0402 - ECJ-0EB0J105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2257TR-ND.
4.7µF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 25V ECJ-3YB1E475K
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2297TR-ND.
10µF Ceramic Capacitor Murata Electronics North America 1210 (3225 metric) 25V GRM32DR71E106KA12L
Order 'cap cer 10uf 25v 10% x7r 1210 - GRM32DR71E106KA12L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1867-2-ND.
Options for 10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 25V C0402C103J3RACTU
Send this link via E-Mail
Help With This Screen
