CAP .01UF 25V CERAMIC X7R 0402 - C0402C103K3RACTU - Capacitors
10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 25V C0402C103K3RACTU
| Digi-Key Part Number | 399-1278-6-ND |
10 100 500 1000 |
.02000 .01170 .00676 .00585 |
Extended Price
0.20 1.17 3.38 5.85 |
| Manufacturer Part Number | C0402C103K3RACTU | |||
| Description | CAP .01UF 25V CERAMIC X7R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C103K3RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C103K3RACTU C0402C103K3RACTU 399 1278 6 ND 39912786ND 399-1278-6 |
C0402C103K3RACTU Specification Sheet
CAP .01UF 25V CERAMIC X7R 0402 - C0402C103K3RACTU (399-1278-6-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 25V C0402C103K3RACTUCAP .01UF 25V CERAMIC X7R 0402 - C0402C103K3RACTU
Order 'cap .01uf 25v ceramic x7r 0402 - C0402C103K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1278-1-ND.
CAP .01UF 25V CERAMIC X7R 0402 - C0402C103K3RACTU
Order 'cap .01uf 25v ceramic x7r 0402 - C0402C103K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1278-6-ND.
CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU
Order 'cap .01uf 25v ceramic x7r 0402 - C0402C103J3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1279-1-ND.
CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU
Order 'cap .01uf 25v ceramic x7r 0402 - C0402C103J3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1279-6-ND.
CAP .01UF 25V CERAMIC X7R 0402 - C0402C103K3RACTU
Order 'cap .01uf 25v ceramic x7r 0402 - C0402C103K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1278-2-ND.
CAP 470PF 25V CERAMIC X7R 0402 - C0402C471K3RACTU
Order 'cap 470pf 25v ceramic x7r 0402 - C0402C471K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1024-1-ND.
CAP 470PF 25V CERAMIC X7R 0402 - C0402C471K3RACTU
Order 'cap 470pf 25v ceramic x7r 0402 - C0402C471K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1024-6-ND.
CAP 1000PF 25V CERAMIC X7R 0402 - C0402C102K3RACTU
Order 'cap 1000pf 25v ceramic x7r 0402 - C0402C102K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1031-1-ND.
CAP 1000PF 25V CERAMIC X7R 0402 - C0402C102K3RACTU
Order 'cap 1000pf 25v ceramic x7r 0402 - C0402C102K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1031-6-ND.
CAP 2200PF 25V CERAMIC X7R 0402 - C0402C222K3RACTU
Order 'cap 2200pf 25v ceramic x7r 0402 - C0402C222K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1033-1-ND.
CAP 2200PF 25V CERAMIC X7R 0402 - C0402C222K3RACTU
Order 'cap 2200pf 25v ceramic x7r 0402 - C0402C222K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1033-6-ND.
CAP 3900PF 25V CERAMIC X7R 0402 - C0402C392K3RACTU
Order 'cap 3900pf 25v ceramic x7r 0402 - C0402C392K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1034-1-ND.
CAP 3900PF 25V CERAMIC X7R 0402 - C0402C392K3RACTU
Order 'cap 3900pf 25v ceramic x7r 0402 - C0402C392K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1034-6-ND.
CAP 4700PF 25V CERAMIC X7R 0402 - C0402C472K3RACTU
Order 'cap 4700pf 25v ceramic x7r 0402 - C0402C472K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1035-1-ND.
CAP 4700PF 25V CERAMIC X7R 0402 - C0402C472K3RACTU
Order 'cap 4700pf 25v ceramic x7r 0402 - C0402C472K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1035-6-ND.
Options for 10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 25V C0402C103K3RACTU
Send this link via E-Mail
Help With This Screen
