IC TXRX UHF ASK/FSK 48QFN - ATA5823-PLQW
| Digi-Key Part Number | ATA5823-PLQW-ND |
4000 |
7.56000 |
Extended Price
30240.00 |
| Manufacturer Part Number | ATA5823-PLQW | |||
| Description | IC TXRX UHF ASK/FSK 48QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATA5823-PLQW |
| Vendor | Atmel |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | ASK, FSK |
| Applications | RKE, TPM, Security Systems |
| Current - Receiving | 10.5mA |
| Current - Transmitting | 16mA |
| Features | - |
| Frequency | 315MHz |
| Data Rate - Maximum | 20 kbps |
| Operating Temperature | -40°C ~ 105°C |
| Output Power | 5dBm |
| Package / Case | 48-QFN |
| Packaging | Tape & Reel (TR) |
| Series | - |
| Voltage - Supply | 2.15 V ~ 3.6 V or 4.4 V ~ 5.25 V |
| Sensitivity | -116dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATA5823 PLQW ATA5823PLQW |
ATA5823-PLQW Specification Sheet
IC TXRX UHF ASK/FSK 48QFN - ATA5823-PLQW (ATA5823-PLQW-ND)
Related parts :IC TXRX UHF ASK/FSK 48QFN - ATA5823-PLQW
Order 'ic txrx uhf ask/fsk 48qfn - ATA5823-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5823-PLQW-ND.
IC TXRX UHF ASK/FSK 48QFN - ATA5824-PLQW
Order 'ic txrx uhf ask/fsk 48qfn - ATA5824-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5824-PLQW-ND.
IC TXRX UHF ASK/FSK 315MHZ 48QFN - ATA5423-PLUW
Order 'ic txrx uhf ask/fsk 315mhz 48qfn - ATA5423-PLUW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5423-PLUW-ND.
IC TXRX UHF ASK/FSK 345MHZ 48QFN - ATA5425-PLUW
Order 'ic txrx uhf ask/fsk 345mhz 48qfn - ATA5425-PLUW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5425-PLUW-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5811-PLQW
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5811-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5811-PLQW-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5812-PLQW
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5812-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5812-PLQW-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5811-PLHC
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5811-PLHC' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5811-PLHCCT-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5811-PLHC
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5811-PLHC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5811-PLHCTR-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5812-PLQ
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5812-PLQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5812-PLQCT-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5812-PLQ
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5812-PLQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5812-PLQDKR-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5812-PLQ
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5812-PLQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5812-PLQTR-ND.
IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW
Order 'ic txrx widebnd 433/868mhz 48qfn - ATA5428-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5428-PLQWCT-ND.
IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW
Order 'ic txrx widebnd 433/868mhz 48qfn - ATA5428-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5428-PLQWTR-ND.
IC TXRX WDECT/ISM 2.4GHZ 48QFN - T2803-PLQW
Order 'ic txrx wdect/ism 2.4ghz 48qfn - T2803-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2803-PLQW-ND.
IC TX UHF ASK/FSK 315MHZ10MSOP - ATA5756-6DPY71
Order 'ic tx uhf ask/fsk 315mhz10msop - ATA5756-6DPY71' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5756-6DPY71-ND.
Send this link via E-Mail
Help With This Screen