IC TXRX ASK/FSK 915MHZ 48-QFN - ATA5429-PLQW - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | ATA5429-PLQWDKR-ND |
1 25 100 |
6.86000 5.74200 5.10400 |
Extended Price
6.86 143.55 510.40 |
| Manufacturer Part Number | ATA5429-PLQW | |||
| Description | IC TXRX ASK/FSK 915MHZ 48-QFN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATA5429-PLQW |
| Vendor | Atmel (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | ASK, FSK |
| Applications | Alarm, ISM, Telemetry |
| Current - Receiving | 10.5mA |
| Current - Transmitting | 10mA |
| Features | - |
| Frequency | 915MHz |
| Data Rate - Maximum | 20 kbps |
| Operating Temperature | -40°C ~ 85°C |
| Output Power | 5dBm |
| Package / Case | 48-QFN |
| Packaging | Digi-Reel® |
| Series | - |
| Voltage - Supply | 2.4 V ~ 3.6 V or 4.4 V ~ 6 V |
| Sensitivity | -112.5dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATA5429 PLQW ATA5429PLQW ATA5429 PLQWDKR ND ATA5429PLQWDKRND ATA5429-PLQWDKR |
ATA5429-PLQW Specification Sheet
IC TXRX ASK/FSK 915MHZ 48-QFN - ATA5429-PLQW (ATA5429-PLQWDKR-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID:IC TXRX ASK/FSK 915MHZ 48-QFN - ATA5429-PLQW
Order 'ic txrx ask/fsk 915mhz 48-qfn - ATA5429-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5429-PLQWCT-ND.
IC TXRX ASK/FSK 915MHZ 48-QFN - ATA5429-PLQW
Order 'ic txrx ask/fsk 915mhz 48-qfn - ATA5429-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5429-PLQWDKR-ND.
IC TXRX ASK/FSK 915MHZ 48-QFN - ATA5429-PLQW
Order 'ic txrx ask/fsk 915mhz 48-qfn - ATA5429-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5429-PLQWTR-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5811-PLQW
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5811-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5811-PLQW-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5812-PLQW
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5812-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5812-PLQW-ND.
IC TXRX ASK/FSK 915MHZ 48QFN - ATA5429-PLSW
Order 'ic txrx ask/fsk 915mhz 48qfn - ATA5429-PLSW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5429-PLSW-ND.
IC TXRX ASK/FSK 928MHZ 48-LFCSP - ADF7025BCPZ-RL7
Order 'ic txrx ask/fsk 928mhz 48-lfcsp - ADF7025BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7025BCPZ-RL7-ND.
IC TXRX ASK/FSK 928MHZ 48-LFCSP - ADF7025BCPZ-RL
Order 'ic txrx ask/fsk 928mhz 48-lfcsp - ADF7025BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7025BCPZ-RL-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5811-PLHC
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5811-PLHC' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5811-PLHCCT-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5811-PLHC
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5811-PLHC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5811-PLHCTR-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5812-PLQ
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5812-PLQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5812-PLQCT-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5812-PLQ
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5812-PLQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5812-PLQDKR-ND.
IC TXRX UHF ASK/FSK 1CH 48-QFN - ATA5812-PLQ
Order 'ic txrx uhf ask/fsk 1ch 48-qfn - ATA5812-PLQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5812-PLQTR-ND.
IC TXRX ASK/FSK 315MHZ 48QFN - ATA5423-PLSW
Order 'ic txrx ask/fsk 315mhz 48qfn - ATA5423-PLSW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5423-PLSW-ND.
IC TXRX ASK/FSK 345MHZ 48QFN - ATA5425-PLSW
Order 'ic txrx ask/fsk 345mhz 48qfn - ATA5425-PLSW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5425-PLSW-ND.
Send this link via E-Mail
Help With This Screen