IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW
| Digi-Key Part Number | ATA5428-PLQWCT-ND |
1 25 100 |
6.86000 5.74200 5.10400 |
Extended Price
6.86 143.55 510.40 |
| Manufacturer Part Number | ATA5428-PLQW | |||
| Description | IC TXRX WIDEBND 433/868MHZ 48QFN | |||
| Quantity Available | 2234 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATA5428-PLQW |
| Vendor | Atmel (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | ASK, FSK |
| Applications | Alarm, ISM, Telemetry |
| Current - Receiving | 10.5mA |
| Current - Transmitting | 10mA |
| Features | - |
| Frequency | 433MHz, 868MHz |
| Data Rate - Maximum | 20 kbps |
| Operating Temperature | -40°C ~ 85°C |
| Output Power | 5dBm |
| Package / Case | 48-QFN |
| Packaging | Cut Tape (CT) |
| Series | - |
| Voltage - Supply | 2.4 V ~ 3.6 V or 4.4 V ~ 6 V |
| Sensitivity | -112.5dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATA5428 PLQW ATA5428PLQW ATA5428 PLQWCT ND ATA5428PLQWCTND ATA5428-PLQWCT |
ATA5428-PLQW Specification Sheet
IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW (ATA5428-PLQWCT-ND)
Related parts:IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW
Order 'ic txrx widebnd 433/868mhz 48qfn - ATA5428-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5428-PLQWCT-ND.
IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW
Order 'ic txrx widebnd 433/868mhz 48qfn - ATA5428-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5428-PLQWDKR-ND.
IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW
Order 'ic txrx widebnd 433/868mhz 48qfn - ATA5428-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5428-PLQWTR-ND.
IC TXRX RF 433/868MHZ 48QFN - ATA5428-PLUW
Order 'ic txrx rf 433/868mhz 48qfn - ATA5428-PLUW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5428-PLUW-ND.
IC TXRX ASK/FSK 433/868MHZ 48QFN - ATA5428-PLSW
Order 'ic txrx ask/fsk 433/868mhz 48qfn - ATA5428-PLSW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5428-PLSW-ND.
IC TXRX UHF ASK/FSK 48QFN - ATA5823-PLQW
Order 'ic txrx uhf ask/fsk 48qfn - ATA5823-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5823-PLQW-ND.
IC TXRX UHF ASK/FSK 48QFN - ATA5824-PLQW
Order 'ic txrx uhf ask/fsk 48qfn - ATA5824-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5824-PLQW-ND.
IC TXRX WDECT/ISM 2.4GHZ 48QFN - T2803-PLQW
Order 'ic txrx wdect/ism 2.4ghz 48qfn - T2803-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2803-PLQW-ND.
IC TXRX WIDEBAND 315MHZ 48QFN - ATA5423-PLQW
Order 'ic txrx wideband 315mhz 48qfn - ATA5423-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5423-PLQWCT-ND.
IC TXRX WIDEBAND 345MHZ 48QFN - ATA5425-PLQW
Order 'ic txrx wideband 345mhz 48qfn - ATA5425-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5425-PLQWCT-ND.
IC TXRX WIDEBAND 315MHZ 48QFN - ATA5423-PLQW
Order 'ic txrx wideband 315mhz 48qfn - ATA5423-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5423-PLQWDKR-ND.
IC TXRX WIDEBAND 345MHZ 48QFN - ATA5425-PLQW
Order 'ic txrx wideband 345mhz 48qfn - ATA5425-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5425-PLQWDKR-ND.
IC TXRX ASK/FSK 915MHZ 48-QFN - ATA5429-PLQW
Order 'ic txrx ask/fsk 915mhz 48-qfn - ATA5429-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5429-PLQWCT-ND.
IC TXRX ASK/FSK 915MHZ 48-QFN - ATA5429-PLQW
Order 'ic txrx ask/fsk 915mhz 48-qfn - ATA5429-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5429-PLQWDKR-ND.
IC TXRX CAN 3.3V 1MBAUD 8-SOIC - ATA6660-TAPY 19
Order 'ic txrx can 3.3v 1mbaud 8-soic - ATA6660-TAPY 19' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA6660-TAPY 19CT-ND.
Send this link via E-Mail
Help With This Screen