IC ASK/FSK TXRX 928MHZ 48-LFCSP - ADF7025BCPZ - RF and RFID
| Digi-Key Part Number | ADF7025BCPZ-ND |
1 25 100 250 500 1000 |
5.76000 4.60800 3.88800 3.74400 3.65760 3.60000 |
Extended Price
5.76 115.20 388.80 936.00 1828.80 3600.00 |
| Manufacturer Part Number | ADF7025BCPZ | |||
| Description | IC ASK/FSK TXRX 928MHZ 48-LFCSP | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADF7025BCPZ |
| Vendor | Analog Devices Inc |
| Category | RF and RFID |
| Frequency | 431MHz ~ 464MHz, 862MHz ~ 870MHz and 902MHz ~ 928MHz |
| Data Rate - Maximum | 384kbps |
| Modulation or Protocol | FSK |
| Applications | Keyless Entery, Home Automation, Wireless Audio/Video |
| Power - Output | -20dBm ~ 13dBm |
| Sensitivity | -104dBm |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Current - Receiving | 19mA |
| Current - Transmitting | 28mA |
| Package / Case | 48-LFCSP |
| Operating Temperature | -40°C ~ 85°C |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Packaging | Tray |
| Memory Size | - |
| Drawing Number | 505; CP-48-3; CP; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADF7025BCPZ ADF7025BCPZ |
ADF7025BCPZ Specification Sheet
IC ASK/FSK TXRX 928MHZ 48-LFCSP - ADF7025BCPZ (ADF7025BCPZ-ND) - RF and RFID
Related parts RF and RFID :IC ASK/FSK TXRX 928MHZ 48-LFCSP - ADF7025BCPZ
Order 'ic ask/fsk txrx 928mhz 48-lfcsp - ADF7025BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7025BCPZ-ND.
IC TXRX ASK/FSK 928MHZ 48-LFCSP - ADF7025BCPZ-RL7
Order 'ic txrx ask/fsk 928mhz 48-lfcsp - ADF7025BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7025BCPZ-RL7-ND.
IC TXRX ASK/FSK 928MHZ 48-LFCSP - ADF7025BCPZ-RL
Order 'ic txrx ask/fsk 928mhz 48-lfcsp - ADF7025BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7025BCPZ-RL-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACPRL
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACPRL-ND.
IC ADC 16BIT W/REF 48-LFCSP T/R - AD7661ACPRL
Order 'ic adc 16bit w/ref 48-lfcsp t/r - AD7661ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7661ACPRL-ND.
IC ADC 18BIT BIPO PROGR 48-LFCSP - AD7634BCPZ
Order 'ic adc 18bit bipo progr 48-lfcsp - AD7634BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7634BCPZ-ND.
IC ADC 18BIT DIFF BIPO 48-LFCSP - AD7634BCPZRL
Order 'ic adc 18bit diff bipo 48-lfcsp - AD7634BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7634BCPZRL-ND.
IC ADC 18BIT 2MSPS SAR 48-LFCSP - AD7641BCPZ
Order 'ic adc 18bit 2msps sar 48-lfcsp - AD7641BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7641BCPZ-ND.
IC ADC 18BIT 2MSPS SAR 48-LFCSP - AD7641BCPZRL
Order 'ic adc 18bit 2msps sar 48-lfcsp - AD7641BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7641BCPZRL-ND.
IC ADC 16BIT CMOS 5V 48-LFCSP - AD7650ACP
Order 'ic adc 16bit cmos 5v 48-lfcsp - AD7650ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7650ACP-ND.
IC ADC 16BIT CMOS 5V 48-LFCSP - AD7650ACPRL
Order 'ic adc 16bit cmos 5v 48-lfcsp - AD7650ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7650ACPRL-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACP
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACP-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACPZ
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACPZ-ND.
IC ADC 16BIT W/REF 48-LFCSP - AD7661ACP
Order 'ic adc 16bit w/ref 48-lfcsp - AD7661ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7661ACP-ND.
IC ADC 16BIT W/REF 48-LFCSP - AD7661ACPZRL
Order 'ic adc 16bit w/ref 48-lfcsp - AD7661ACPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7661ACPZRL-ND.
Send this link via E-Mail
Help With This Screen
