Keywords:





IC TX FSK/ASK ISM BAND 48-LFCSP - ADF7020-1BCPZ-RL - RF and RFID

Digi-Key Part Number ADF7020-1BCPZ-RL-ND
Price Break
2500
Unit Price
2.80980
Extended Price
7024.50
Manufacturer Part NumberADF7020-1BCPZ-RL
DescriptionIC TX FSK/ASK ISM BAND 48-LFCSP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADF7020-1BCPZ-RL
VendorAnalog Devices Inc
CategoryRF and RFID
Frequency431MHz ~ 478MHz and 862MHz ~ 956MHz
Data Rate - Maximum200 kbps
Modulation or ProtocolASK, FSK
ApplicationsData Transfer, RKE, Remote Control/Security Systems
Power - Output-16dBm ~ 13dBm
Sensitivity-119dBm
Voltage - Supply2.3 V ~ 3.6 V
Current - Receiving17.6mA
Current - Transmitting21mA @ 10 dBm
Package / Case48-LFCSP
Operating Temperature-40°C ~ 85°C
Data InterfacePCB, Surface Mount
Antenna ConnectorPCB, Surface Mount
PackagingTape & Reel (TR)
Memory Size-
Drawing Number505; CP-48-3; CP; 48
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADF7020 1BCPZ RL
ADF70201BCPZRL

ADF7020-1BCPZ-RL Specification Sheet

Image of IC TX FSK/ASK ISM BAND 48-LFCSP - ADF7020-1BCPZ-RL

IC TX FSK/ASK ISM BAND 48-LFCSP - ADF7020-1BCPZ-RL (ADF7020-1BCPZ-RL-ND) - RF and RFID

Related parts RF and RFID :
IC TX FSK/ASK ISM BAND 48-LFCSP - ADF7020-1BCPZ-RL7
 Order 'ic tx fsk/ask ism band 48-lfcsp - ADF7020-1BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7020-1BCPZ-RL7-ND.
IC TX FSK/ASK ISM BAND 48-LFCSP - ADF7020-1BCPZ-RL
 Order 'ic tx fsk/ask ism band 48-lfcsp - ADF7020-1BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7020-1BCPZ-RL-ND.
IC TX FSK/ASK ISM BAND 48LFCSP - ADF7020-1BCPZ
 Order 'ic tx fsk/ask ism band 48lfcsp - ADF7020-1BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7020-1BCPZ-ND.
IC TX FSK/ASK ISM BAND 48LFCSP - ADF7020BCPZ
 Order 'ic tx fsk/ask ism band 48lfcsp - ADF7020BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7020BCPZ-ND.
IC TX FSK/ASK ISM BAND 48LFCSP - ADF7020BCPZ-RL7
 Order 'ic tx fsk/ask ism band 48lfcsp - ADF7020BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7020BCPZ-RL7-ND.
IC TX FSK/ASK ISM BAND 48LFCSP - ADF7020BCPZ-RL
 Order 'ic tx fsk/ask ism band 48lfcsp - ADF7020BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF7020BCPZ-RL-ND.
IC CLOCK GEN 2.5GHZ VCO 48-LFCSP - AD9517-1BCPZ-REEL7
 Order 'ic clock gen 2.5ghz vco 48-lfcsp - AD9517-1BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9517-1BCPZ-REEL7-ND.
IC CLOCK GEN 2.5GHZ VCO 48-LFCSP - AD9517-1BCPZ
 Order 'ic clock gen 2.5ghz vco 48-lfcsp - AD9517-1BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9517-1BCPZ-ND.
IC ADC 18BIT DIFF W/REF 48-LFCSP - AD7643BCPZRL
 Order 'ic adc 18bit diff w/ref 48-lfcsp - AD7643BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7643BCPZRL-ND.
IC ADC 18BIT SAR W/BUFF 48-LFCSP - AD7678ACP
 Order 'ic adc 18bit sar w/buff 48-lfcsp - AD7678ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7678ACP-ND.
IC ADC 18BIT SAR W/BUFF 48-LFCSP - AD7678ACPRL
 Order 'ic adc 18bit sar w/buff 48-lfcsp - AD7678ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7678ACPRL-ND.
IC ADC 18BIT SAR W/BUFF 48-LFCSP - AD7679ACP
 Order 'ic adc 18bit sar w/buff 48-lfcsp - AD7679ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7679ACP-ND.
IC ADC 18BIT SAR W/BUFF 48-LFCSP - AD7679ACPRL
 Order 'ic adc 18bit sar w/buff 48-lfcsp - AD7679ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7679ACPRL-ND.
IC ADC 12BIT 80/105/125 48-LFCSP - AD9233BCPZ-125
 Order 'ic adc 12bit 80/105/125 48-lfcsp - AD9233BCPZ-125' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9233BCPZ-125-ND.
IC CLK/DATA REC W/AMP 48-LFCSP - ADN2811ACPZ-CML
 Order 'ic clk/data rec w/amp 48-lfcsp - ADN2811ACPZ-CML' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2811ACPZ-CML-ND.

Send this link via E-Mail
Help With This Screen

IC TX FSK/ASK ISM BAND 48-LFCSP - ADF7020-1BCPZ-RL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC TX FSK 915MHZ 5.4V 16-TSSOP - SI4021-A1-FT Next: IC TX FSK/ASK ISM BAND 48-LFCSP - ADF7020-1BCPZ-RL7
IC TX FSK/ASK ISM BAND 48-LFCSP - ADF7020-1BCPZ-RL