IC USB WIRELESS 2.4GHZ 48QFN - CYWUSB6934-48LFXC - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | 428-1624-ND |
1 25 100 |
7.44000 4.80000 3.87500 |
Extended Price
7.44 120.00 387.50 |
| Manufacturer Part Number | CYWUSB6934-48LFXC | |||
| Description | IC USB WIRELESS 2.4GHZ 48QFN | |||
| Quantity Available | 2444 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CYWUSB6934-48LFXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | DSSS, GFSK |
| Applications | HID, PC, Peripheral Gaming Devices |
| Current - Receiving | - |
| Current - Transmitting | - |
| Features | - |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 62.5kbps |
| Operating Temperature | 0°C ~ 70°C |
| Output Power | 0dBm |
| Package / Case | 48-QFN |
| Packaging | - |
| Series | - |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Sensitivity | -90dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CYWUSB6934 48LFXC CYWUSB693448LFXC 428 1624 ND 4281624ND 428-1624 |
CYWUSB6934-48LFXC Specification Sheet
IC USB WIRELESS 2.4GHZ 48QFN - CYWUSB6934-48LFXC (428-1624-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :IC USB WIRELESS 2.4GHZ 48QFN - CYWUSB6934-48LFXC
Order 'ic usb wireless 2.4ghz 48qfn - CYWUSB6934-48LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1624-ND.
IC USB WIRELESS 2.4GHZ 48QFN - CYWUSB6935-48LFXC
Order 'ic usb wireless 2.4ghz 48qfn - CYWUSB6935-48LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1625-ND.
IC USB WIRELESS 2.4GHZ 48QFN - CYWUSB6935-48LFI
Order 'ic usb wireless 2.4ghz 48qfn - CYWUSB6935-48LFI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1578-ND.
IC USB WIRELESS 2.4GHZ 48QFN - CYWUSB6935-48LFXI
Order 'ic usb wireless 2.4ghz 48qfn - CYWUSB6935-48LFXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1626-ND.
IC USB HOST/PERIPH CNTRL 100TQFP - CY7C67300-100AXIT
Order 'ic usb host/periph cntrl 100tqfp - CY7C67300-100AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7C67300-100AXIT-ND.
IC USB INTERFACE SX2 56-SSOP - CY7C68001-56PVXC
Order 'ic usb interface sx2 56-ssop - CY7C68001-56PVXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1864-ND.
IC USB 2.0 TX2 TXRX 56-QFN - CY7C68000-56LFXC
Order 'ic usb 2.0 tx2 txrx 56-qfn - CY7C68000-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7C68000-56LFXC-ND.
IC USB 2.0 TX2 TXRX 56-SSOP - CY7C68000-56PVXC
Order 'ic usb 2.0 tx2 txrx 56-ssop - CY7C68000-56PVXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7C68000-56PVXC-ND.
IC USB 2.0 TX2 TXRX 56-SSOP - CY7C68000-56PVXCT
Order 'ic usb 2.0 tx2 txrx 56-ssop - CY7C68000-56PVXCT' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7C68000-56PVXCT-ND.
IC USB INTERFACE SX2 56-QFN - CY7C68001-56LFXC
Order 'ic usb interface sx2 56-qfn - CY7C68001-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1942-ND.
IC MCU 8K LS USB/PS-2 18-DIP - CY7C63723-PC
Order 'ic mcu 8k ls usb/ps-2 18-dip - CY7C63723-PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1322-ND.
IC MCU 8K LS USB/PS-2 18-SOIC - CY7C63723-SC
Order 'ic mcu 8k ls usb/ps-2 18-soic - CY7C63723-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1323-ND.
IC MCU 8K LS USB/PS-2 24-DIP - CY7C63743-PC
Order 'ic mcu 8k ls usb/ps-2 24-dip - CY7C63743-PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1324-ND.
IC MCU 8K LS USB/PS-2 24-SOIC - CY7C63743-SC
Order 'ic mcu 8k ls usb/ps-2 24-soic - CY7C63743-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1325-ND.
IC MCU 8K LS USB/PS-2 18-SOIC - CY7C63723-SXC
Order 'ic mcu 8k ls usb/ps-2 18-soic - CY7C63723-SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1720-5-ND.
Send this link via E-Mail
Help With This Screen