CAP 10UF 10V CERAMIC X5R 1210 - C1210C106K8PACTU
| Digi-Key Part Number | 399-1275-1-ND |
10 100 500 1000 |
3.63000 2.14500 1.23750 .85800 |
Extended Price
36.30 214.50 618.75 858.00 |
| Manufacturer Part Number | C1210C106K8PACTU | |||
| Description | CAP 10UF 10V CERAMIC X5R 1210 | |||
| Quantity Available | 1550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C106K8PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C106K8PACTU C1210C106K8PACTU 399 1275 1 ND 39912751ND 399-1275-1 |
C1210C106K8PACTU Specification Sheet
CAP 10UF 10V CERAMIC X5R 1210 - C1210C106K8PACTU (399-1275-1-ND)
Related parts:CAP 10UF 10V CERAMIC X5R 1210 - C1210C106K8PACTU
Order 'cap 10uf 10v ceramic x5r 1210 - C1210C106K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1275-1-ND.
CAP 10UF 10V CERAMIC X5R 1210 - C1210C106K8PACTU
Order 'cap 10uf 10v ceramic x5r 1210 - C1210C106K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1275-2-ND.
CAP 10UF 10V CERAMIC X5R 1210 - C1210C106K8PACTU
Order 'cap 10uf 10v ceramic x5r 1210 - C1210C106K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1275-6-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-4YB1A106K
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-4YB1A106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2170CT-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-4YB1A106K
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-4YB1A106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2170TR-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-8YB1A106M
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-8YB1A106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2238CT-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-8YB1A106M
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-8YB1A106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2238TR-ND.
CAP 4.7UF 10V CERAMIC X5R 1210 - C1210C475K8PACTU
Order 'cap 4.7uf 10v ceramic x5r 1210 - C1210C475K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1273-1-ND.
CAP 4.7UF 10V CERAMIC X5R 1210 - C1210C475K8PACTU
Order 'cap 4.7uf 10v ceramic x5r 1210 - C1210C475K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1273-2-ND.
CAP 6.8UF 10V CERAMIC X5R 1210 - C1210C685K8PACTU
Order 'cap 6.8uf 10v ceramic x5r 1210 - C1210C685K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1274-1-ND.
CAP 6.8UF 10V CERAMIC X5R 1210 - C1210C685K8PACTU
Order 'cap 6.8uf 10v ceramic x5r 1210 - C1210C685K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1274-2-ND.
CAP .10UF 10V CERAMIC X5R 0402 - C0402C104K8PACTU
Order 'cap .10uf 10v ceramic x5r 0402 - C0402C104K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3027-1-ND.
CAP .10UF 10V CERAMIC X5R 0402 - C0402C104K8PACTU
Order 'cap .10uf 10v ceramic x5r 0402 - C0402C104K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3027-2-ND.
CAP .10UF 10V CERAMIC X5R 0402 - C0402C104K8PACTU
Order 'cap .10uf 10v ceramic x5r 0402 - C0402C104K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3027-6-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2169CT-ND.
Send this link via E-Mail
Help With This Screen