IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZR - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | 296-19577-1-ND |
1 25 100 250 500 1000 |
8.80000 7.04000 5.94000 5.72000 5.58800 5.50000 |
Extended Price
8.80 176.00 594.00 1430.00 2794.00 5500.00 |
| Manufacturer Part Number | CC1000YZR | |||
| Description | IC RF TXRX SNGL-CHIP LP 28XCEPT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CC1000YZR |
| Vendor | Texas Instruments |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-XCEPT |
| Typical RF Application | UHF |
| Typical RF Application | ISM |
| Typical RF Application | SRD |
| Typical RF Application | RKE |
| Typical RF Application | AMR |
| Frequency | 300.000 MHz [Min] |
| Frequency | 1.000 GHz [Max] |
| Frequency | 315.000 MHz [Typ] |
| Frequency | 433.000 MHz [Typ] |
| Frequency | 868.000 MHz [Typ] |
| Frequency | 915.000 MHz [Typ] |
| Modulation Type | FSK |
| Modulation Type | OOK |
| Supply Voltage | 2.10 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Supply Voltage | 3.00 V [Typ] |
| Supply Current | 7.400 mA [Typ] |
| Supply Current | 9.600 mA [Typ] |
| Output Power | -20.0 dBm [Min] |
| Output Power | 10.0 dBm [Max] |
| Data Rate | 76.80 kb/s [Nom] |
| Packaging | Cut Tape |
| Power Consumption | Receive 7.4mA |
| Power Consumption | Transmit 10.4mA |
| Sensitivity | -110.00 db m [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CC1000YZR CC1000YZR 296 19577 1 ND 296195771ND 296-19577-1 |
CC1000YZR Specification Sheet
IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZR (296-19577-1-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZR
Order 'ic rf txrx sngl-chip lp 28xcept - CC1000YZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19577-1-ND.
IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZR
Order 'ic rf txrx sngl-chip lp 28xcept - CC1000YZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19577-2-ND.
IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZ
Order 'ic rf txrx sngl-chip lp 28xcept - CC1000YZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19458-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PW
Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19457-5-ND.
IC RF TXRX SNGL-CHIP LP 20QFN - CC1100RGP
Order 'ic rf txrx sngl-chip lp 20qfn - CC1100RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19464-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RGP
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19468-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PWR
Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19576-1-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PWR
Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19576-2-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC1100RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC1100RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19583-1-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC1100RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC1100RTKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19583-2-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19586-1-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RTKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19586-2-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19586-6-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500-RTR1
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2500-RTR1-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500-RTY1
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500-RTY1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2500-RTY1-ND.
Send this link via E-Mail
Help With This Screen