IC RF TXRX SINGLE CHIP 48-LQFP - TRF5901PTR
| Digi-Key Part Number | 296-14059-2-ND |
1000 5000 10000 |
3.98800 3.89200 3.82800 |
Extended Price
3988.00 19460.00 38280.00 |
| Manufacturer Part Number | TRF5901PTR | |||
| Description | IC RF TXRX SINGLE CHIP 48-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRF5901PTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | FM, FSK |
| Applications | - |
| Current - Receiving | 28mA |
| Current - Transmitting | * |
| Features | - |
| Frequency | 902MHz ~ 928MHz |
| Data Rate - Maximum | - |
| Operating Temperature | -40°C ~ 85°C |
| Output Power | -8dBm ~ 4.5dBm |
| Package / Case | 48-LQFP |
| Packaging | Tape & Reel (TR) |
| Series | - |
| Voltage - Supply | 3 V ~ 3.6 V |
| Sensitivity | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRF5901PTR TRF5901PTR 296 14059 2 ND 296140592ND 296-14059-2 |
TRF5901PTR Specification Sheet
IC RF TXRX SINGLE CHIP 48-LQFP - TRF5901PTR (296-14059-2-ND)
Related parts:IC RF TXRX SINGLE CHIP 48-LQFP - TRF5901PTR
Order 'ic rf txrx single chip 48-lqfp - TRF5901PTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14059-1-ND.
IC RF TXRX SINGLE CHIP 48-LQFP - TRF5901PTR
Order 'ic rf txrx single chip 48-lqfp - TRF5901PTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14059-2-ND.
IC RF TXRX SINGLE CHIP 48-LQFP - TRF5901PTR
Order 'ic rf txrx single chip 48-lqfp - TRF5901PTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14059-6-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PW
Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19457-5-ND.
IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZ
Order 'ic rf txrx sngl-chip lp 28xcept - CC1000YZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19458-ND.
IC RF TXRX SNGL-CHIP LP 20QFN - CC1100RGP
Order 'ic rf txrx sngl-chip lp 20qfn - CC1100RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19464-ND.
IC RF TXRX 2.4GHZ LP 48-QFN - CC2400RTC
Order 'ic rf txrx 2.4ghz lp 48-qfn - CC2400RTC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19466-ND.
IC RF TXRX ZIGBEE 2.4GHZ 48-QFN - CC2420RTC
Order 'ic rf txrx zigbee 2.4ghz 48-qfn - CC2420RTC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19585-5-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RGP
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19468-ND.
IC RF TXRX ZIGBEE 2.4GHZ 48-QFN - CC2420ZRTC
Order 'ic rf txrx zigbee 2.4ghz 48-qfn - CC2420ZRTC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19566-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PWR
Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19576-1-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PWR
Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19576-2-ND.
IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZR
Order 'ic rf txrx sngl-chip lp 28xcept - CC1000YZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19577-1-ND.
IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZR
Order 'ic rf txrx sngl-chip lp 28xcept - CC1000YZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19577-2-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC1100RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC1100RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19583-1-ND.
Send this link via E-Mail
Help With This Screen