IC SINGLE-CHIP RF XCVR 48-LQFP - TRF6900APT
| Digi-Key Part Number | 296-11058-ND |
1 25 100 250 500 1000 5000 |
5.44000 4.35200 3.67200 3.53600 3.45440 3.40000 3.31840 |
Extended Price
5.44 108.80 367.20 884.00 1727.20 3400.00 16592.00 |
| Manufacturer Part Number | TRF6900APT | |||
| Description | IC SINGLE-CHIP RF XCVR 48-LQFP | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRF6900APT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | FM, FSK |
| Applications | - |
| Current - Receiving | 26mA |
| Current - Transmitting | * |
| Features | - |
| Frequency | 850MHz ~ 900MHz |
| Data Rate - Maximum | - |
| Operating Temperature | -20°C ~ 60°C |
| Output Power | -14dBm ~ 4.5dBm |
| Package / Case | 48-LQFP |
| Packaging | Tube |
| Series | - |
| Voltage - Supply | 2.2 V ~ 3.6 V |
| Sensitivity | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRF6900APT TRF6900APT 296 11058 ND 29611058ND 296-11058 |
TRF6900APT Specification Sheet
IC SINGLE-CHIP RF XCVR 48-LQFP - TRF6900APT (296-11058-ND)
Related parts:IC SINGLE-CHIP RF XCVR 48-LQFP - TRF6900APT
Order 'ic single-chip rf xcvr 48-lqfp - TRF6900APT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11058-ND.
IC SINGLE-CHIP RF XMIT 24-TSSOP - TRF4900PW
Order 'ic single-chip rf xmit 24-tssop - TRF4900PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11057-5-ND.
IC SINGLE-CHIP RF TX 24-TSSOP - TRF4903PW
Order 'ic single-chip rf tx 24-tssop - TRF4903PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17876-5-ND.
SINGLE CHIP RF TRANSCEIVER - TRF6900PT
Order 'single chip rf transceiver - TRF6900PT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11816-5-ND.
IC SNGL CHIP RF TX LP 28-TSSOP - CC1000-RTB1
Order 'ic sngl chip rf tx lp 28-tssop - CC1000-RTB1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1000-RTB1-ND.
IC SNGL CHIP RF TX LP 28-TSSOP - CC1000-RTR1
Order 'ic sngl chip rf tx lp 28-tssop - CC1000-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1000-RTR1-ND.
IC SNGL CHIP RF TX LP 28-XCEPT - CC1000-RTR2
Order 'ic sngl chip rf tx lp 28-xcept - CC1000-RTR2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1000-RTR2-ND.
IC SNGL CHIP RF TX LP 28-XCEPT - CC1000-RWP2
Order 'ic sngl chip rf tx lp 28-xcept - CC1000-RWP2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1000-RWP2-ND.
IC SNGL CHIP RF TX LP 64-TQFP - CC1010-RTR1
Order 'ic sngl chip rf tx lp 64-tqfp - CC1010-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1010-RTR1-ND.
IC SNGL CHIP RF TX LP 64-TQFP - CC1010-RTY1
Order 'ic sngl chip rf tx lp 64-tqfp - CC1010-RTY1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1010-RTY1-ND.
IC SNGL CHIP RF TX LP 32QFN - CC1020-RTB1
Order 'ic sngl chip rf tx lp 32qfn - CC1020-RTB1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1020-RTB1-ND.
IC SNGL CHIP RF TX LP 32-QFN - CC1020-RTR1
Order 'ic sngl chip rf tx lp 32-qfn - CC1020-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1020-RTR1-ND.
IC SNGL CHIP RF TX LP 32QFN - CC1020RSS
Order 'ic sngl chip rf tx lp 32qfn - CC1020RSS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1020RSS-ND.
IC SNGL CHIP RF TX LP 32QFN - CC1021-RTB1
Order 'ic sngl chip rf tx lp 32qfn - CC1021-RTB1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1021-RTB1-ND.
IC SNGL CHIP RF TX LP 32-QFN - CC1021-RTR1
Order 'ic sngl chip rf tx lp 32-qfn - CC1021-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1021-RTR1-ND.
Send this link via E-Mail
Help With This Screen