IC SWITCH SPDT 6-SMINI - UPG2155TB-E4-A
| Digi-Key Part Number | UPG2155TB-E4-A-ND |
3000 |
.63000 |
Extended Price
1890.00 |
| Manufacturer Part Number | UPG2155TB-E4-A | |||
| Description | IC SWITCH SPDT 6-SMINI | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPG2155TB-E4-A |
| Vendor | NEC |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | GSM |
| Package / Case | 6-Super Mini-Mold |
| Series | UPG2155TB |
| Frequency | 500MHz ~ 2.5GHz |
| Features | SPDT |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPG2155TB E4 A UPG2155TBE4A |
UPG2155TB-E4-A Specification Sheet
IC SWITCH SPDT 6-SMINI - UPG2155TB-E4-A (UPG2155TB-E4-A-ND)
Related parts:IC SWITCH SPDT 6-SMINI - UPG2155TB-E4-A
Order 'ic switch spdt 6-smini - UPG2155TB-E4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2155TB-E4-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2022TB-E4-A
Order 'ic switch spdt 6-smini - UPG2022TB-E4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2022TB-E4-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2155TB-A
Order 'ic switch spdt 6-smini - UPG2155TB-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2155TB-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2179TB-E4-A
Order 'ic switch spdt 6-smini - UPG2179TB-E4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2179TB-E4-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2214TB-E4-A
Order 'ic switch spdt 6-smini - UPG2214TB-E4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2214TB-E4-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2009TB-A
Order 'ic switch spdt 6-smini - UPG2009TB-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2009TB-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2009TB-E3-A
Order 'ic switch spdt 6-smini - UPG2009TB-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2009TB-E3-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2010TB-A
Order 'ic switch spdt 6-smini - UPG2010TB-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2010TB-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2010TB-E3-A
Order 'ic switch spdt 6-smini - UPG2010TB-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2010TB-E3-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2012TB-A
Order 'ic switch spdt 6-smini - UPG2012TB-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2012TB-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2012TB-E3-A
Order 'ic switch spdt 6-smini - UPG2012TB-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2012TB-E3-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2015TB-A
Order 'ic switch spdt 6-smini - UPG2015TB-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2015TB-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2015TB-E3-A
Order 'ic switch spdt 6-smini - UPG2015TB-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2015TB-E3-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2179TB-A
Order 'ic switch spdt 6-smini - UPG2179TB-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2179TB-A-ND.
IC SWITCH SPDT 6-SMINI - UPG2214TB-A
Order 'ic switch spdt 6-smini - UPG2214TB-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPG2214TB-A-ND.
Send this link via E-Mail
Help With This Screen