CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
| Digi-Key Part Number | 399-1272-1-ND |
10 100 500 1000 |
.86900 .51350 .29626 .20540 |
Extended Price
8.69 51.35 148.13 205.40 |
| Manufacturer Part Number | C1210C106Z4VACTU | |||
| Description | CAP 10UF 16V CERAMIC Y5V 1210 | |||
| Quantity Available | 820 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C106Z4VACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C106Z4VACTU C1210C106Z4VACTU 399 1272 1 ND 39912721ND 399-1272-1 |
C1210C106Z4VACTU Specification Sheet
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU (399-1272-1-ND)
Related parts:CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
Order 'cap 10uf 16v ceramic y5v 1210 - C1210C106Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1272-1-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
Order 'cap 10uf 16v ceramic y5v 1210 - C1210C106Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1272-2-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
Order 'cap 10uf 16v ceramic y5v 1210 - C1210C106Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1272-6-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB104
Order 'cap .10uf 16v ceramic y5v 0402 - CC0402ZRY5V7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1047-1-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB104
Order 'cap .10uf 16v ceramic y5v 0402 - CC0402ZRY5V7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1047-2-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB104
Order 'cap .10uf 16v ceramic y5v 0402 - CC0402ZRY5V7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1047-6-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - C0402C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0402 - C0402C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1043-1-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - C0402C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0402 - C0402C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1043-2-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0603 - C0603C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1098-1-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0603 - C0603C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1098-2-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0603 - C0603C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1098-6-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
Order 'cap 4.7uf 16v ceramic y5v 1210 - C1210C475Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1270-1-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
Order 'cap 4.7uf 16v ceramic y5v 1210 - C1210C475Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1270-2-ND.
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
Order 'cap 6.8uf 16v ceramic y5v 1210 - C1210C685Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1271-1-ND.
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
Order 'cap 6.8uf 16v ceramic y5v 1210 - C1210C685Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1271-2-ND.
Send this link via E-Mail
Help With This Screen