CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
| Digi-Key Part Number | 399-1270-2-ND |
2500 10000 25000 |
.25200 .19600 .18600 |
Extended Price
630.00 1960.00 4650.00 |
| Manufacturer Part Number | C1210C475Z4VACTU | |||
| Description | CAP 4.7UF 16V CERAMIC Y5V 1210 | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C475Z4VACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C475Z4VACTU C1210C475Z4VACTU 399 1270 2 ND 39912702ND 399-1270-2 |
C1210C475Z4VACTU Specification Sheet
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU (399-1270-2-ND)
Related parts :CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
Order 'cap 4.7uf 16v ceramic y5v 1210 - C1210C475Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1270-1-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
Order 'cap 4.7uf 16v ceramic y5v 1210 - C1210C475Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1270-2-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
Order 'cap 4.7uf 16v ceramic y5v 1210 - C1210C475Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1270-6-ND.
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
Order 'cap 6.8uf 16v ceramic y5v 1210 - C1210C685Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1271-1-ND.
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
Order 'cap 6.8uf 16v ceramic y5v 1210 - C1210C685Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1271-2-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
Order 'cap 10uf 16v ceramic y5v 1210 - C1210C106Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1272-1-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
Order 'cap 10uf 16v ceramic y5v 1210 - C1210C106Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1272-2-ND.
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
Order 'cap 6.8uf 16v ceramic y5v 1210 - C1210C685Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1271-6-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
Order 'cap 10uf 16v ceramic y5v 1210 - C1210C106Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1272-6-ND.
CAP 22000PF 16V CERAMIC Y5V 0402 - C0402C223Z4VACTU
Order 'cap 22000pf 16v ceramic y5v 0402 - C0402C223Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1040-1-ND.
CAP 22000PF 16V CERAMIC Y5V 0402 - C0402C223Z4VACTU
Order 'cap 22000pf 16v ceramic y5v 0402 - C0402C223Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1040-2-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - C0402C333Z4VACTU
Order 'cap 33000pf 16v ceramic y5v 0402 - C0402C333Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1041-1-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - C0402C333Z4VACTU
Order 'cap 33000pf 16v ceramic y5v 0402 - C0402C333Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1041-2-ND.
CAP 47000PF 16V CERAMIC Y5V 0402 - C0402C473Z4VACTU
Order 'cap 47000pf 16v ceramic y5v 0402 - C0402C473Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1042-1-ND.
CAP 47000PF 16V CERAMIC Y5V 0402 - C0402C473Z4VACTU
Order 'cap 47000pf 16v ceramic y5v 0402 - C0402C473Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1042-2-ND.
Send this link via E-Mail
Help With This Screen