IC MMIC SWITCH SP4T FLP10 - NJG1519KC1-TE3# - RF and RFID
NJR 0Hz ~ 2.5GHz Rf Switch NJG1519KC1-TE3#
| Digi-Key Part Number | NJG1519KC1-TE3#-ND |
3000 |
1.86000 |
Extended Price
5580.00 |
| Manufacturer Part Number | NJG1519KC1-TE3# | |||
| Description | IC MMIC SWITCH SP4T FLP10 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJG1519KC1-TE3# |
| Vendor | NJR |
| Category | RF and RFID |
| RF Type | GSM |
| Package / Case | 10-FLP |
| Frequency | 0Hz ~ 2.5GHz |
| Features | SP4T |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJG1519KC1 TE3# NJG1519KC1TE3# |
NJG1519KC1-TE3# Specification Sheet
IC MMIC SWITCH SP4T FLP10 - NJG1519KC1-TE3# (NJG1519KC1-TE3#-ND) - RF and RFID
Related parts NJR 0Hz ~ 2.5GHz Rf Switch NJG1519KC1-TE3#IC MMIC SWITCH SP4T FLP10 - NJG1519KC1-TE3
Order 'ic mmic switch sp4t flp10 - NJG1519KC1-TE3' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJG1519KC1-TE3CT-ND.
IC MMIC SWITCH SP4T FLP10 - NJG1519KC1-TE3
Order 'ic mmic switch sp4t flp10 - NJG1519KC1-TE3' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJG1519KC1-TE3DKR-ND.
IC MMIC SWITCH SP4T FLP10 - NJG1519KC1-TE3#
Order 'ic mmic switch sp4t flp10 - NJG1519KC1-TE3#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJG1519KC1-TE3#-ND.
IC MMIC SWITCH SP4T FLP10 - NJG1519KC1-TE3
Order 'ic mmic switch sp4t flp10 - NJG1519KC1-TE3' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJG1519KC1-TE3TR-ND.
IC MMIC SWITCH DPDT FLP10 - NJG1528KC1-TE3
Order 'ic mmic switch dpdt flp10 - NJG1528KC1-TE3' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJG1528KC1-TE3CT-ND.
IC MMIC SWITCH DPDT FLP10 - NJG1528KC1-TE3
Order 'ic mmic switch dpdt flp10 - NJG1528KC1-TE3' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJG1528KC1-TE3DKR-ND.
IC MMIC SWITCH DPDT FLP10 - NJG1528KC1-TE3#
Order 'ic mmic switch dpdt flp10 - NJG1528KC1-TE3#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJG1528KC1-TE3#-ND.
IC MMIC SWITCH DPDT FLP10 - NJG1528KC1-TE3
Order 'ic mmic switch dpdt flp10 - NJG1528KC1-TE3' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJG1528KC1-TE3TR-ND.
IC CROSSPOINT SWITCH 4X4 16DIP - M22100B1
Order 'ic crosspoint switch 4x4 16dip - M22100B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7338-5-ND.
IC USB SWITCH 1X1 10UMAX - MAX1693EUB
Order 'ic usb switch 1x1 10umax - MAX1693EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1693EUB-ND.
IC USB SWITCH 1X1 10UMAX - MAX1694EUB
Order 'ic usb switch 1x1 10umax - MAX1694EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1694EUB-ND.
IC IPS SWITCH 6-48V 4X4DFN - TDE1708DFT
Order 'ic ips switch 6-48v 4x4dfn - TDE1708DFT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5769-1-ND.
IC IPS SWITCH 6-48V 4X4DFN - TDE1708DFT
Order 'ic ips switch 6-48v 4x4dfn - TDE1708DFT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5769-2-ND.
IC IPS SWITCH 6-48V 4X4DFN - TDE1708DFT
Order 'ic ips switch 6-48v 4x4dfn - TDE1708DFT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5769-6-ND.
IC USB SWITCH DUAL 8-MSOP - MIC2536-1BMM
Order 'ic usb switch dual 8-msop - MIC2536-1BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2536-1BMM-ND.
Options for NJR 0Hz ~ 2.5GHz Rf Switch NJG1519KC1-TE3#
Send this link via E-Mail
Help With This Screen
