IC MMIC SWITCH SPDT 8-VSP - NJG1516R-TE1
| Digi-Key Part Number | NJG1516R-TE1CT-ND |
1 25 100 |
2.10000 1.75000 1.40000 |
Extended Price
2.10 43.75 140.00 |
| Manufacturer Part Number | NJG1516R-TE1 | |||
| Description | IC MMIC SWITCH SPDT 8-VSP | |||
| Quantity Available | 1003 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJG1516R-TE1 |
| Vendor | NJR/JRC Corporation |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-VSP |
| Typical RF Application | TDMA |
| Typical RF Application | CDMA |
| Typical RF Application | CDMA2000 |
| Typical RF Application | W-CDMA |
| Number of Inputs | 1 [Nom] |
| Number of Outputs | 2 [Nom] |
| Control Voltage | 12.000 V [Max] |
| Control Current | 55.00 µA [Max] |
| Control Current | 38.00 µA [Typ] |
| Isolation | 26 dB [Min] |
| Isolation | 22 dB [Min] |
| Isolation | 27 dB [Typ] |
| Isolation | 25 dB [Typ] |
| Frequency | 1.000 MHz [Min] |
| Frequency | 3.000 GHz [Max] |
| Insertion Loss | 0.50 dB [Max] |
| Insertion Loss | 6.00 dB [Max] |
| Insertion Loss | 0.80 dB [Max] |
| Insertion Loss | 0.40 dB [Typ] |
| Insertion Loss | 0.55 dB [Typ] |
| Response Time | 70.0 ns [Typ] |
| P1db | 36.0 dBm @ 2.000 GHz |
| Packaging | Cut Tape |
| Length | 2.900 mm [Typ] |
| Width | 2.800 mm [Typ] |
| Thickness | 1.1000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJG1516R TE1 NJG1516RTE1 NJG1516R TE1CT ND NJG1516RTE1CTND NJG1516R-TE1CT |
NJG1516R-TE1 Specification Sheet
IC MMIC SWITCH SPDT 8-VSP - NJG1516R-TE1 (NJG1516R-TE1CT-ND)
Related parts :IC MMIC SWITCH SPDT 8-VSP - NJG1516R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG1516R-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1516R-TE1CT-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1516R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG1516R-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1516R-TE1DKR-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1516R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG1516R-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1516R-TE1TR-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG#1505R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG#1505R-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG#1505R-TE1CT-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1505R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG1505R-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1505R-TE1CT-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1505R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG1505R-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1505R-TE1DKR-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1507R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG1507R-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1507R-TE1CT-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1507R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG1507R-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1507R-TE1DKR-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1507R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG1507R-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1507R-TE1TR-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1516R-TE1#
Order 'ic mmic switch spdt 8-vsp - NJG1516R-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJG1516R-TE1#-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1505R-TE1
Order 'ic mmic switch spdt 8-vsp - NJG1505R-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJG1505R-TE1TR-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1505R-TE1#
Order 'ic mmic switch spdt 8-vsp - NJG1505R-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJG1505R-TE1#TR-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1506R-TE2
Order 'ic mmic switch spdt 8-vsp - NJG1506R-TE2' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1506R-TE2CT-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1506R-TE2
Order 'ic mmic switch spdt 8-vsp - NJG1506R-TE2' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1506R-TE2DKR-ND.
IC MMIC SWITCH SPDT 8-VSP - NJG1506R-TE2
Order 'ic mmic switch spdt 8-vsp - NJG1506R-TE2' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJG1506R-TE2TR-ND.
Send this link via E-Mail
Help With This Screen