Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1031-TR
IC SWITCH RF SP6T 75 OHM 24VQFN - HRF-SW1031-TR - RF and RFID
| Digi-Key Part Number | HRF-SW1031-TR-ND |
2500 |
3.40000 |
Extended Price
8500.00 |
| Manufacturer Part Number | HRF-SW1031-TR | |||
| Description | IC SWITCH RF SP6T 75 OHM 24VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HRF-SW1031-TR |
| Vendor | Honeywell Microelectronics & Precision Sensors |
| Category | RF and RFID |
| RF Type | Cellular, PCS, GSM, WLL |
| Package / Case | 24-VQFN |
| Frequency | 0Hz ~ 2.5GHz |
| Features | SP6T |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HRF SW1031 TR HRFSW1031TR |
HRF-SW1031-TR Specification Sheet
IC SWITCH RF SP6T 75 OHM 24VQFN - HRF-SW1031-TR (HRF-SW1031-TR-ND) - RF and RFID
Related parts Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1031-TRHoneywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1031-TR
Order 'ic switch rf sp6t 75 ohm 24vqfn - HRF-SW1031-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1031-TR-ND.
Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1044-2-ND.
Honeywell Microelectronics & Precision Sensors (VA) 0Hz ~ 2.5GHz Rf Switch HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-1-ND.
Honeywell Microelectronics & Precision Sensors (VA) 0Hz ~ 2.5GHz Rf Switch HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-6-ND.
Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1021-TR
Order 'ic switch rf sp4t 75 ohm 20vqfn - HRF-SW1021-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1021-TR-ND.
Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1020-TR
Order 'ic switch rf sp4t 50 ohm 20vqfn - HRF-SW1020-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1020-TR-ND.
Honeywell Microelectronics & Precision Sensors 0Hz ~ 4GHz Rf Switch HRF-SW1000-TR
Order 'ic switch rf spdt 50 ohm 12vqfn - HRF-SW1000-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1000-TR-ND.
Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1001TR
Order 'ic switch rf spdt 75 ohm 12vqfn - HRF-SW1001TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1001-TR-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 20µA Single Supply SN74LV4066ARGYR
Order 'ic switch quad 1x1 14qfn - SN74LV4066ARGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13948-2-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply SN74AHC4066DR
Order 'ic switch quad 1x1 14soic - SN74AHC4066DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15256-2-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply SN74AHC4066PWR
Order 'ic switch quad 1x1 14tssop - SN74AHC4066PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15257-2-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply SN74AHC4066RGYR
Order 'ic switch quad 1x1 14qfn - SN74AHC4066RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15258-2-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply SN74AHC4066DGVR
Order 'ic switch quad 1x1 14tvsop - SN74AHC4066DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17112-2-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 20µA Single Supply SN74LV4066ADR
Order 'ic switch quad 1x1 14soic - SN74LV4066ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3834-2-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 20µA Single Supply SN74LV4066APWR
Order 'ic switch quad 1x1 14tssop - SN74LV4066APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3836-2-ND.
Options for Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1031-TR
Send this link via E-Mail
Help With This Screen
