IC SWITCH RF SP4T 75 OHM 20VQFN - HRF-SW1021-TR - RF and RFID
| Digi-Key Part Number | HRF-SW1021-TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HRF-SW1021-TR | |||
| Description | IC SWITCH RF SP4T 75 OHM 20VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HRF-SW1021-TR |
| Vendor | Honeywell Microelectronics & Precision Sensors |
| Category | RF and RFID |
| RF Type | Cellular, PCS, GSM, WLL |
| Package / Case | 20-VQFN |
| Frequency | 0Hz ~ 2.5GHz |
| Features | SP4T |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HRF SW1021 TR HRFSW1021TR |
IC SWITCH RF SP4T 75 OHM 20VQFN - HRF-SW1021-TR (HRF-SW1021-TR-ND) - RF and RFID
Related parts RF and RFID :IC SWITCH RF SP4T 75 OHM 20VQFN - HRF-SW1021-TR
Order 'ic switch rf sp4t 75 ohm 20vqfn - HRF-SW1021-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1021-TR-ND.
IC SWITCH RF SP4T 50 OHM 20VQFN - HRF-SW1020-TR
Order 'ic switch rf sp4t 50 ohm 20vqfn - HRF-SW1020-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1020-TR-ND.
IC SWITCH RF SP6T 75 OHM 24VQFN - HRF-SW1031-TR
Order 'ic switch rf sp6t 75 ohm 24vqfn - HRF-SW1031-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1031-TR-ND.
IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1044-2-ND.
IC SWITCH RF SPDT 75 OHM 12VQFN - HRF-SW1001TR
Order 'ic switch rf spdt 75 ohm 12vqfn - HRF-SW1001TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1001-TR-ND.
IC SWITCH RF SPDT 50 OHM 12VQFN - HRF-SW1000-TR
Order 'ic switch rf spdt 50 ohm 12vqfn - HRF-SW1000-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1000-TR-ND.
IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-1-ND.
IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-6-ND.
IC SWITCH QUAD SP4T 16SSOP - TS3A5017DBQR
Order 'ic switch quad sp4t 16ssop - TS3A5017DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17581-2-ND.
IC SWITCH QUAD SP4T 16TVSOP - TS3A5017DGVR
Order 'ic switch quad sp4t 16tvsop - TS3A5017DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17582-2-ND.
IC SWITCH QUAD SP4T 16SOIC - TS3A5017DR
Order 'ic switch quad sp4t 16soic - TS3A5017DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17583-2-ND.
IC SWITCH QUAD SP4T 16TSSOP - TS3A5017PWR
Order 'ic switch quad sp4t 16tssop - TS3A5017PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17584-2-ND.
IC SWITCH QUAD SP4T 16VQFN - TS3A5017RGYR
Order 'ic switch quad sp4t 16vqfn - TS3A5017RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19898-2-ND.
IC SWITCH DUAL SP4T 16QFN - STG3482QTR
Order 'ic switch dual sp4t 16qfn - STG3482QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5966-2-ND.
IC SWITCH QUAD SP4T 16QSOP - TS3A5017DBQRE4
Order 'ic switch quad sp4t 16qsop - TS3A5017DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3A5017DBQRE4-ND.
Send this link via E-Mail
Help With This Screen
