CAP CERAMIC 10000PF 50V NP0 1210 - C1210C103J5GACTU
| Digi-Key Part Number | 399-1266-1-ND |
10 100 500 1000 |
3.47700 2.05470 1.18538 .82186 |
Extended Price
34.77 205.47 592.69 821.86 |
| Manufacturer Part Number | C1210C103J5GACTU | |||
| Description | CAP CERAMIC 10000PF 50V NP0 1210 | |||
| Quantity Available | 3410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C103J5GACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Temp. Coefficient | ±15%/°C |
| Height | 1.100 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| B | 0.500 mm [Typ] |
| L | 3.200 mm [Typ] |
| T | 2.700 mm [Max] |
| T | 1.100 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C103J5GACTU C1210C103J5GACTU 399 1266 1 ND 39912661ND 399-1266-1 |
C1210C103J5GACTU Specification Sheet
CAP CERAMIC 10000PF 50V NP0 1210 - C1210C103J5GACTU (399-1266-1-ND)
Related parts:CAP CERAMIC 10000PF 50V NP0 1210 - C1210C103J5GACTU
Order 'cap ceramic 10000pf 50v np0 1210 - C1210C103J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1266-1-ND.
CAP CERAMIC 10000PF 50V NP0 1210 - C1210C103J5GACTU
Order 'cap ceramic 10000pf 50v np0 1210 - C1210C103J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1266-2-ND.
CAP CERAMIC 10000PF 50V NP0 1210 - C1210C103J5GACTU
Order 'cap ceramic 10000pf 50v np0 1210 - C1210C103J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1266-6-ND.
CAP CERAMIC 10000PF 50V NP0 1206 - ECJ-3FC1H103J
Order 'cap ceramic 10000pf 50v np0 1206 - ECJ-3FC1H103J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2167CT-ND.
CAP CERAMIC 10000PF 50V NP0 1206 - ECJ-3FC1H103J
Order 'cap ceramic 10000pf 50v np0 1206 - ECJ-3FC1H103J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2167TR-ND.
CAP CER 10000PF 50V NP0 1210 - 12105A103FAT2A
Order 'cap cer 10000pf 50v np0 1210 - 12105A103FAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12105A103FAT2A-ND.
CAP CER 10000PF 50V NP0 1210 - 12105A103GAT2A
Order 'cap cer 10000pf 50v np0 1210 - 12105A103GAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12105A103GAT2A-ND.
CAP CER 10000PF 50V NP0 1210 - 12105A103KAT2A
Order 'cap cer 10000pf 50v np0 1210 - 12105A103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12105A103KAT2A-ND.
CAP CERAMIC 470PF 50V NP0 0603 - CC0603GRNP09BN471
Order 'cap ceramic 470pf 50v np0 0603 - CC0603GRNP09BN471' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0603CG471G9B200-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0402 - CC0402CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-1-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0402 - CC0402CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-2-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0402 - CC0402CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-6-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
Order 'cap ceramic 1.2pf 50v np0 0402 - CC0402CRNP09BN1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-1-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
Order 'cap ceramic 1.2pf 50v np0 0402 - CC0402CRNP09BN1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-2-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - CC0402CRNP09BN1R2
Order 'cap ceramic 1.2pf 50v np0 0402 - CC0402CRNP09BN1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1002-6-ND.
Send this link via E-Mail
Help With This Screen