IC SWITCH SPDT 2:1 MUX 8LFCSP - ADG918BCP-REEL7
Analog Devices Inc 0Hz ~ 2GHz Rf Switch ADG918BCP-REEL7
| Digi-Key Part Number | ADG918BCP-REEL7-ND |
1500 |
1.44075 |
Extended Price
2161.12 |
| Manufacturer Part Number | ADG918BCP-REEL7 | |||
| Description | IC SWITCH SPDT 2:1 MUX 8LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc 0Hz ~ 2GHz Rf Switch ADG918BCP-REEL7
| Technical/Catalog Information | ADG918BCP-REEL7 |
| Vendor | Analog Devices Inc |
| Category | RF and RFID |
| RF Type | General Purpose |
| Package / Case | 8-LFCSP |
| Frequency | 0Hz ~ 2GHz |
| Features | SPDT |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; CP-8-2; CP; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG918BCP REEL7 ADG918BCPREEL7 |
ADG918BCP-REEL7 Specification Sheet
IC SWITCH SPDT 2:1 MUX 8LFCSP - ADG918BCP-REEL7 (ADG918BCP-REEL7-ND)
Related parts Analog Devices Inc 0Hz ~ 2GHz Rf Switch ADG918BCP-REEL7IC SWITCH SPDT 2:1 MUX 8LFCSP - ADG918BCP-REEL7
Order 'ic switch spdt 2:1 mux 8lfcsp - ADG918BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG918BCP-REEL7-ND.
IC SWITCH SPDT 2:1 MUX 8LFCSP - ADG918BCP-500RL7
Order 'ic switch spdt 2:1 mux 8lfcsp - ADG918BCP-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG918BCP-500RL7-ND.
IC SWITCH SPDT 2:1 MUX 8LFCSP - ADG918BCPZ-500RL7
Order 'ic switch spdt 2:1 mux 8lfcsp - ADG918BCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG918BCPZ-500RL7-ND.
IC SWITCH SPDT 2:1 MUX 8MSOP - ADG918BRMZ-REEL7
Order 'ic switch spdt 2:1 mux 8msop - ADG918BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG918BRMZ-REEL7-ND.
IC SWITCH HDMI 2:1 20-QSOP - MAX4929EEEP+
Order 'ic switch hdmi 2:1 20-qsop - MAX4929EEEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4929EEEP+-ND.
IC SWITCH HDMI 2:1 20-QSOP - MAX4929EEEP+T
Order 'ic switch hdmi 2:1 20-qsop - MAX4929EEEP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4929EEEP+T-ND.
IC SWITCH HDMI 2:1 20-TQFN - MAX4929EETP+
Order 'ic switch hdmi 2:1 20-tqfn - MAX4929EETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4929EETP+-ND.
IC SWITCH HDMI 2:1 20-TQFN - MAX4929EETP+T
Order 'ic switch hdmi 2:1 20-tqfn - MAX4929EETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4929EETP+T-ND.
IC SWITCH SPDT SOT23-8 - ADG1219BRJZ-REEL7
Order 'ic switch spdt sot23-8 - ADG1219BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1219BRJZ-REEL7DKR-ND.
IC SWITCH SPDT 2:1 MUX 8-LFCSP - ADG918BCPZ-REEL7
Order 'ic switch spdt 2:1 mux 8-lfcsp - ADG918BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG918BCPZ-REEL7CT-ND.
IC SWITCH SPDT 2:1 MUX 8-LFCSP - ADG918BCPZ-REEL7
Order 'ic switch spdt 2:1 mux 8-lfcsp - ADG918BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG918BCPZ-REEL7DKR-ND.
IC SWITCH SPDT 2:1 MUX 8-LFCSP - ADG918BCPZ-REEL7
Order 'ic switch spdt 2:1 mux 8-lfcsp - ADG918BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG918BCPZ-REEL7TR-ND.
IC SWITCH SPDT SOT66 - ADG859BRYZ-REEL7
Order 'ic switch spdt sot66 - ADG859BRYZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG859BRYZ-REEL7CT-ND.
IC SWITCH SPDT SOT66 - ADG859YRYZ-REEL7
Order 'ic switch spdt sot66 - ADG859YRYZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG859YRYZ-REEL7CT-ND.
IC TMDS SWITCH BUFF 2:1 32LFCSP - AD8194ACPZ
Order 'ic tmds switch buff 2:1 32lfcsp - AD8194ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8194ACPZ-ND.
Options for Analog Devices Inc 0Hz ~ 2GHz Rf Switch ADG918BCP-REEL7
Send this link via E-Mail
Help With This Screen
