IC SWITCH SPST 1.65-2.75V 8MSOP - ADG901BRMZ - RF and RFID
Analog Devices Inc 0Hz ~ 2.5GHz Rf Switch ADG901BRMZ
| Digi-Key Part Number | ADG901BRMZ-ND |
1 25 100 250 500 1000 |
2.34000 1.87200 1.45600 1.38320 1.35200 1.32600 |
Extended Price
2.34 46.80 145.60 345.80 676.00 1326.00 |
| Manufacturer Part Number | ADG901BRMZ | |||
| Description | IC SWITCH SPST 1.65-2.75V 8MSOP | |||
| Quantity Available | 199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG901BRMZ |
| Vendor | Analog Devices Inc |
| Category | RF and RFID |
| RF Type | General Purpose |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Frequency | 0Hz ~ 2.5GHz |
| Features | SPST |
| Packaging | Tube |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG901BRMZ ADG901BRMZ |
ADG901BRMZ Specification Sheet
IC SWITCH SPST 1.65-2.75V 8MSOP - ADG901BRMZ (ADG901BRMZ-ND) - RF and RFID
Related parts Analog Devices Inc 0Hz ~ 2.5GHz Rf Switch ADG901BRMZIC SWITCH SPST 1.65-2.75V 8MSOP - ADG901BRMZ
Order 'ic switch spst 1.65-2.75v 8msop - ADG901BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BRMZ-ND.
IC SWITCH SPST 1.65-2.75V 8MSOP - ADG901BRMZ-REEL7
Order 'ic switch spst 1.65-2.75v 8msop - ADG901BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BRMZ-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCP-500RL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG901BCP-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BCP-500RL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCP-REEL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG901BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BCP-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCPZ-REEL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG901BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BCPZ-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG902BCP-500RL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG902BCP-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG902BCP-500RL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG902BCP-REEL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG902BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG902BCP-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG902BCPZ-REEL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG902BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG902BCPZ-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8-MSOP - ADG902BRMZ
Order 'ic switch spst 1.65-2.75v 8-msop - ADG902BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG902BRMZ-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCPZ-500RL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG901BCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BCPZ-500RL7-ND.
IC SWITCH SPST 8MSOP - ADG601BRM
Order 'ic switch spst 8msop - ADG601BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG601BRM-ND.
IC SWITCH SPST 8MSOP - ADG601BRMZ
Order 'ic switch spst 8msop - ADG601BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG601BRMZ-ND.
IC SWITCH SPST 8MSOP - ADG601BRMZ-REEL7
Order 'ic switch spst 8msop - ADG601BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG601BRMZ-REEL7-ND.
IC SWITCH SPST 8MSOP - ADG601BRMZ-REEL
Order 'ic switch spst 8msop - ADG601BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG601BRMZ-REEL-ND.
IC SWITCH SPST 8MSOP - ADG602BRM
Order 'ic switch spst 8msop - ADG602BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG602BRM-ND.
Options for Analog Devices Inc 0Hz ~ 2.5GHz Rf Switch ADG901BRMZ
Send this link via E-Mail
Help With This Screen
