IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCPZ-REEL7 - RF and RFID
| Digi-Key Part Number | ADG901BCPZ-REEL7-ND |
1500 |
1.27400 |
Extended Price
1911.00 |
| Manufacturer Part Number | ADG901BCPZ-REEL7 | |||
| Description | IC SWITCH SPST 1.65-2.75V 8LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG901BCPZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | RF and RFID |
| RF Type | General Purpose |
| Package / Case | 8-LFCSP |
| Frequency | 0Hz ~ 2.5GHz |
| Features | SPST |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; CP-8-2; CP; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG901BCPZ REEL7 ADG901BCPZREEL7 |
ADG901BCPZ-REEL7 Specification Sheet
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCPZ-REEL7 (ADG901BCPZ-REEL7-ND) - RF and RFID
Related parts RF and RFID :IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCPZ-REEL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG901BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BCPZ-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCP-REEL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG901BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BCP-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG902BCP-REEL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG902BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG902BCP-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG902BCPZ-REEL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG902BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG902BCPZ-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCPZ-500RL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG901BCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BCPZ-500RL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG901BCP-500RL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG901BCP-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BCP-500RL7-ND.
IC SWITCH SPST 1.65-2.75V 8MSOP - ADG901BRMZ-REEL7
Order 'ic switch spst 1.65-2.75v 8msop - ADG901BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BRMZ-REEL7-ND.
IC SWITCH SPST 1.65-2.75V 8LFCSP - ADG902BCP-500RL7
Order 'ic switch spst 1.65-2.75v 8lfcsp - ADG902BCP-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG902BCP-500RL7-ND.
IC SWITCH SPST 1.65-2.75V 8MSOP - ADG901BRMZ
Order 'ic switch spst 1.65-2.75v 8msop - ADG901BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG901BRMZ-ND.
IC SWITCH SPST 1.65-2.75V 8-MSOP - ADG902BRMZ
Order 'ic switch spst 1.65-2.75v 8-msop - ADG902BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG902BRMZ-ND.
IC SWITCH SPST SC70-6 - ADG841YKSZ-REEL7
Order 'ic switch spst sc70-6 - ADG841YKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG841YKSZ-REEL7-ND.
IC SWITCH SPST SC70-6 - ADG842YKSZ-REEL7
Order 'ic switch spst sc70-6 - ADG842YKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG842YKSZ-REEL7-ND.
IC SWITCH SPST 8LFCSP - ADG723ACPZ-REEL7
Order 'ic switch spst 8lfcsp - ADG723ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG723ACPZ-REEL7CT-ND.
IC SWITCH SPST 8LFCSP - ADG723ACPZ-REEL7
Order 'ic switch spst 8lfcsp - ADG723ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG723ACPZ-REEL7DKR-ND.
IC SWITCH SPST 8LFCSP - ADG723ACPZ-REEL7
Order 'ic switch spst 8lfcsp - ADG723ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG723ACPZ-REEL7TR-ND.
Send this link via E-Mail
Help With This Screen
