IC RF SWITCH SPDT 8-TSSOP - SA58643DP,118
| Digi-Key Part Number | 568-2376-2-ND |
2500 5000 10000 25000 |
1.25299 1.22363 1.19915 1.17468 |
Extended Price
3132.47 6118.15 11991.50 29367.00 |
| Manufacturer Part Number | SA58643DP,118 | |||
| Description | IC RF SWITCH SPDT 8-TSSOP | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA58643DP,118 |
| Vendor | NXP Semiconductors |
| Category | RF and RFID |
| RF Type | 802.11a/b/g/Wi-Fi, WLAN |
| Package / Case | 8-TSSOP |
| Frequency | 0Hz ~ 1GHz |
| Features | SPDT |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT505; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA58643DP,118 SA58643DP,118 568 2376 2 ND 56823762ND 568-2376-2 |
SA58643DP,118 Specification Sheet
IC RF SWITCH SPDT 8-TSSOP - SA58643DP,118 (568-2376-2-ND)
Related parts :IC RF SWITCH SPDT 8-TSSOP - SA58643DP,118
Order 'ic rf switch spdt 8-tssop - SA58643DP,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2376-1-ND.
IC RF SWITCH SPDT 8-TSSOP - SA58643DP,118
Order 'ic rf switch spdt 8-tssop - SA58643DP,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2376-2-ND.
IC RF SWITCH SPDT 8-TSSOP - SA58643DP,118
Order 'ic rf switch spdt 8-tssop - SA58643DP,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2376-6-ND.
IC RF SWITCH SPDT 8-SOIC - SA630D/01,112
Order 'ic rf switch spdt 8-soic - SA630D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1206-5-ND.
IC FET BUS SWITCH 2BIT 8-TSSOP - CBTD3306PW,118
Order 'ic fet bus switch 2bit 8-tssop - CBTD3306PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBTD3306PW,118-ND.
IC FET BUS SWITCH 2BIT 8-TSSOP - CBTS3306PW,118
Order 'ic fet bus switch 2bit 8-tssop - CBTS3306PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBTS3306PW,118-ND.
IC I2C BUS REPEATER 8-TSSOP - PCA9515ADP/G-T
Order 'ic i2c bus repeater 8-tssop - PCA9515ADP/G-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1825-2-ND.
IC RF SWITCH SOT-143R - BF1108R,215
Order 'ic rf switch sot-143r - BF1108R,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1958-1-ND.
IC RF SWITCH SOT-143R - BF1108R,215
Order 'ic rf switch sot-143r - BF1108R,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1958-2-ND.
IC RF SWITCH SOT-143R - BF1108R,215
Order 'ic rf switch sot-143r - BF1108R,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1958-6-ND.
IC LED DRIVER RGB 8-TSSOP - PCA9530DP,118
Order 'ic led driver rgb 8-tssop - PCA9530DP,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1831-1-ND.
IC LED DRIVER RGB 8-TSSOP - PCA9530DP,118
Order 'ic led driver rgb 8-tssop - PCA9530DP,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1831-2-ND.
IC LED DRIVER RGB 8-TSSOP - PCA9533DP/01,118
Order 'ic led driver rgb 8-tssop - PCA9533DP/01,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3374-1-ND.
IC LED DRIVER RGB 8-TSSOP - PCA9533DP/01,118
Order 'ic led driver rgb 8-tssop - PCA9533DP/01,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3374-2-ND.
IC LED DRIVER RGB 8-TSSOP - PCA9533DP/01,118
Order 'ic led driver rgb 8-tssop - PCA9533DP/01,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3374-6-ND.
Send this link via E-Mail
Help With This Screen
