IC RF SWITCH SPDT 8-TSSOP - SA58643DP-T
| Digi-Key Part Number | 568-2376-1-ND |
1 25 100 250 500 1000 |
2.45000 1.95800 1.46840 1.37048 1.32152 1.27257 |
Extended Price
2.45 48.95 146.84 342.62 660.76 1272.57 |
| Manufacturer Part Number | SA58643DP-T | |||
| Description | IC RF SWITCH SPDT 8-TSSOP | |||
| Quantity Available | 1790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA58643DP-T |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-TSSOP |
| Typical RF Application | Cordless Phones |
| Typical RF Application | CT2 |
| Number of Inputs | 1 [Nom] |
| Number of Outputs | 2 [Nom] |
| Control Voltage | 3.000 V [Min] |
| Control Voltage | 5.500 V [Max] |
| Control Current | 170.00 mA [Typ] |
| Frequency | 0.000 MHz [Min] |
| Frequency | 1.000 GHz [Max] |
| P1db | 18.0 dBm @ 1.000 GHz |
| Packaging | Cut Tape |
| Length | 2.900 mm [Min] |
| Length | 3.100 mm [Max] |
| Width | 4.300 mm [Min] |
| Width | 4.500 mm [Max] |
| Thickness | 1.1000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA58643DP T SA58643DPT 568 2376 1 ND 56823761ND 568-2376-1 |
SA58643DP-T Specification Sheet
IC RF SWITCH SPDT 8-TSSOP - SA58643DP-T (568-2376-1-ND)
Related parts:IC RF SWITCH SPDT 8-TSSOP - SA58643DP-T
Order 'ic rf switch spdt 8-tssop - SA58643DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2376-1-ND.
IC RF SWITCH SPDT 8-TSSOP - SA58643DP-T
Order 'ic rf switch spdt 8-tssop - SA58643DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2376-2-ND.
IC RF SWITCH SPDT 8-TSSOP - SA58643DP-T
Order 'ic rf switch spdt 8-tssop - SA58643DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2376-6-ND.
IC BUS SWITCH 2BIT 8-TSSOP - CBTD3306PWDH-T
Order 'ic bus switch 2bit 8-tssop - CBTD3306PWDH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number CBTD3306PWDH-T-ND.
IC RF SWITCH SPDT 8-SOIC - SA630D/01
Order 'ic rf switch spdt 8-soic - SA630D/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1206-5-ND.
IC BUS SWITCH 20BIT 48-TSSOP - CBTD16210DG
Order 'ic bus switch 20bit 48-tssop - CBTD16210DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number CBTD16210DG-ND.
IC BUS SWITCH 20BIT 48-TSSOP - CBTD16210DG-T
Order 'ic bus switch 20bit 48-tssop - CBTD16210DG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number CBTD16210DG-T-ND.
IC BUS SWITCH 24BIT 56-TSSOP - CBTD16211DGG
Order 'ic bus switch 24bit 56-tssop - CBTD16211DGG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number CBTD16211DGG-ND.
IC BUS SWITCH 24BIT 56-TSSOP - CBTD16211DGG-T
Order 'ic bus switch 24bit 56-tssop - CBTD16211DGG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number CBTD16211DGG-T-ND.
IC BUS SWITCH 24BIT 56-TSSOP - CBTD16212DGG
Order 'ic bus switch 24bit 56-tssop - CBTD16212DGG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number CBTD16212DGG-ND.
IC BUS SWITCH 24BIT 56-TSSOP - CBTD16212DGG-T
Order 'ic bus switch 24bit 56-tssop - CBTD16212DGG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number CBTD16212DGG-T-ND.
IC BUS SWITCH 24BIT 56-TSSOP - CBTD16213DGG
Order 'ic bus switch 24bit 56-tssop - CBTD16213DGG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number CBTD16213DGG-ND.
IC BUS SWITCH 24BIT 56-TSSOP - CBTD16213DGG-T
Order 'ic bus switch 24bit 56-tssop - CBTD16213DGG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number CBTD16213DGG-T-ND.
IC 2-CH ANALOG MUX/DEMUX 8-TSSOP - 74LVC1G53DP-G
Order 'ic 2-ch analog mux/demux 8-tssop - 74LVC1G53DP-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74LVC1G53DP-G-ND.
IC I2C MUX 2CH 8-TSSOP - PCA9540BDP-T
Order 'ic i2c mux 2ch 8-tssop - PCA9540BDP-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1845-1-ND.
Send this link via E-Mail
Help With This Screen